|
Select
| Image | Mouser Part #
| Mfr. Part #
| Mfr.
| Description
|
| Availability
| Pricing
(USD)
| Quantity
| RoHS
| Capacitance
| Voltage Rating
| ESR
| Tolerance
| Operating Temperature Range
| Case Code - in
| Case Code - mm
| Height
| Mfr Case Code
| Series
| Product
| Packaging
|
| |   |   |   | | |  |   | | |   |   |   |   |   |   |   |   |   |   |   |   |
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 6.3volts 470uF 20% ESR= 5mohms
| Page 1,102
Data Sheet
| 1,000 In Stock
|
|
|
| 470 uF
| 6.3 V
| 5 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 4.3 mm
| X Case
| T530
| Tantalum Organic Polymer Standard Grade
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 6.3volts 470uF 20% ESR= 6mohms
| Page 1,102
Data Sheet
| 1,000 In Stock
|
|
|
| 470 uF
| 6.3 V
| 6 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 4.3 mm
| X Case
| T530
| Tantalum Organic Polymer Standard Grade
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 470uF 6.3 Volts 20% ESR = 4 mOhms
| Page 1,102
Data Sheet
| 2,193 In Stock
|
|
|
| 470 uF
| 6.3 V
| 4 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 4.3 mm
| X Case
| T530
| Tantalum Organic Polymer Standard Grade
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 150uF 10volt ESR=6 case=D
| Page 1,102
Data Sheet
Product Info.
| 521 In Stock
|
|
|
| 150 uF
| 10 V
| 6 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 3.1 mm
| D Case
| T530
| Tantalum Organic Polymer Standard Grade
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 16volts 150uF 20% X CASE ESR=25
| Page 1,102
Data Sheet
| 1,033 In Stock
|
|
|
| 150 uF
| 16 V
| 25 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 4.3 mm
| X Case
| T530
| Tantalum Organic Polymer Standard Grade
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 6volts 330uF 20% ESR=6
| Page 1,102
Data Sheet
| 1,196 In Stock
|
|
|
| 330 uF
| 6.3 V
| 6 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 3.1 mm
| D Case
| T530
| Tantalum Organic Polymer Standard Grade
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 330uF 10volts 20%
| Page 1,102
Data Sheet
Product Info.
| 1,137 In Stock
|
|
|
| 330 uF
| 10 V
| 5 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 4.3 mm
| X Case
| T530
| Tantalum Organic Polymer Standard Grade
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 6volt 330uF 20% Ycase ESR=6
| Page 1,102
Data Sheet
Product Info.
| 870 In Stock
|
|
|
| 330 uF
| 6.3 V
| 6 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 4 mm
| Y Case
| T530
| Tantalum Organic Polymer Standard Grade
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 680uF 4volt ESR=4 20%
| Page 1,102
Data Sheet
Product Info.
| 782 In Stock
|
|
|
| 680 uF
| 4 V
| 4 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 4.3 mm
| X Case
| T530
| Tantalum Organic Polymer Standard Grade
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 6.3V 680uF 20%
| Page 1,102
Data Sheet
| 873 In Stock
|
|
|
| 680 uF
| 6.3 V
| 18 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 4.3 mm
| X Case
| T530
| Tantalum Organic Polymer Standard Grade
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 6volt 470uF 20% Xcase ESR=6
| Page 1,102
Data Sheet
Product Info.
| 769 In Stock
|
|
|
| 470 uF
| 6.3 V
| 6 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 4.3 mm
| X Case
| T530
| Tantalum Organic Polymer Standard Grade
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 10volts 220uF 20% ESR=6
| Page 1,102
Data Sheet
| 478 In Stock
|
|
|
| 220 uF
| 10 V
| 6 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 4 mm
| Y Case
| T530
| Tantalum Organic Polymer Standard Grade
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 6volts 470uF 20% ESR=5
| Page 1,102
Data Sheet
| 956 In Stock
|
|
|
| 470 uF
| 6.3 V
| 5 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 4 mm
| Y Case
| T530
| Tantalum Organic Polymer Standard Grade
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 330uF 10volts 20%
| Page 1,102
Data Sheet
Product Info.
| 928 In Stock
|
|
|
| 330 uF
| 10 V
| 4 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 4.3 mm
| X Case
| T530
| Tantalum Organic Polymer Standard Grade
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 220uF 6V ESR=06
| Page 1,102
Data Sheet
Product Info.
| 842 In Stock
|
|
|
| 220 uF
| 6.3 V
| 6 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 3.1 mm
| D Case
| T530
| Tantalum Organic Polymer Standard Grade
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 10volt 150uF ESR=10
| Page 1,102
Data Sheet
Product Info.
| 482 In Stock
|
|
|
| 150 uF
| 10 V
| 10 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 3.1 mm
| D Case
| T530
| Tantalum Organic Polymer Standard Grade
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 10volt 220uF 20% Dcase ESR=10
| Page 1,102
Data Sheet
Product Info.
| 580 In Stock
|
|
|
| 220 uF
| 10 V
| 10 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 3.1 mm
| D Case
| T530
| Tantalum Organic Polymer Standard Grade
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 1000uF 2.5 Volts 20% ESR = 5 mOhms
| Page 1,102
Data Sheet
| 837 In Stock
|
|
|
| 1000 uF
| 2.5 V
| 5 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 4.3 mm
| X Case
| T530
| Tantalum Organic Polymer Standard Grade
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 3V 1500uF 20% "X"
| Page 1,102
Data Sheet
Product Info.
| 407 In Stock
|
|
|
| 1500 uF
| 5 V
| 8 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 4.3 mm
| X Case
| T530
| Tantalum Organic Polymer Standard Grade
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 470uF 4volts 20%
| Page 1,102
Data Sheet
Product Info.
| 659 In Stock
|
|
|
| 470 uF
| 4 V
| 6 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 3.1 mm
| D Case
| T530
| Tantalum Organic Polymer Standard Grade
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 6.3volts 470uF 20% ESR 10
| Page 1,102
Data Sheet
Product Info.
| 500 In Stock
|
|
|
No
| 470 uF
| 6 V
| 10 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 4.3 mm
| X Case
| T530
| Tantalum Organic Polymer Standard Grade
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 10volts 220uF 20% ESR=6
| Page 1,102
Data Sheet
| 350 In Stock
|
|
|
| 220 uF
| 10 V
| 6 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 3.1 mm
| D Case
| T530
| Tantalum Organic Polymer Standard Grade
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 2.5volts 1000uF 20% ESR=5
| Page 1,102
Data Sheet
| 362 In Stock
|
|
|
| 1000 uF
| 2.5 V
| 5 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 4 mm
| Y Case
| T530
| Tantalum Organic Polymer Standard Grade
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 16volts 150uF 20% ESR=40
| Page 1,102
Data Sheet
| 380 In Stock
|
|
|
| 150 uF
| 16 V
| 40 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 4.3 mm
| X Case
| T530
| Tantalum Organic Polymer Standard Grade
| Reel
|
|
|  Enlarge |
|
| Kemet
| Tantalum Capacitors - Polymer SMD 470uF 2.5V ESR=06
| Page 1,102
Data Sheet
Product Info.
| 418 In Stock
|
|
|
| 470 uF
| 2.5 V
| 6 mOhms
| 20 %
| - 55 C to + 125 C
| 2917
| 7343
| 3.1 mm
| D Case
| T530
| Tantalum Organic Polymer Standard Grade
| Reel
|