|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
647-UWX0G101MCL1
Manufacturer Part #:

UWX0G101MCL1GB

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - SMD 4volts 100uF 5x5.4 20%
Mouser Online Catalog Page 950, Mouser Online Catalog
PDF Page 950, PDF Catalog Page
UWX0G101MCL1GB Datasheet UWX0G101MCL1GB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS: RoHS Compliant Details
Brand: Nichicon
Capacitance: 100 uF
Voltage Rating DC: 4 VDC
Tolerance: 20 %
Ripple Current: 56 mA
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Diameter: 5 mm
Length: 5.4 mm
Series: WX
Life: 2000 Hour
Dissipation Factor DF: 0.35
Leakage Current: 3 uA
Packaging: Reel
Product: Aluminum Electrolytic Capacitors
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Type: SMD Aluminum Electrolytic Capacitors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SP0502BXTG TVS Diode Arrays 2,345
G5V-1-DC12 Low Signal Relays - PCB 26,916
RN41-I/RM Bluetooth / 802.15.1 Modules 2,281
PG164130 In-Circuit Debuggers 615
DRV8825PWPR Motor / Motion / Ignition Controllers & Drivers 2,944
EK-TM4C1294XL Development Boards & Kits - ARM 524
CAT24C512XI-T2 EEPROM 4,557
UWX0G221MCL1GB Aluminum Electrolytic Capacitors - SMD 2,773
UWX0G470MCL1GB Aluminum Electrolytic Capacitors - SMD 5,214
UWX0G330MCL1GB Aluminum Electrolytic Capacitors - SMD 3,589
Real Time Availability
Stock:
3,900 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.31
10:
$0.146
100:
$0.086
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.069
$0.06
$0.057
$0.052
$0.049
$0.043
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

123016137 129527177 185072833 161858062