Product Detail   

This product is also available in:




Images are for reference only
See Product Specifications


Mouser Part #: 512-MMBT3906K
Manufacturer Part #: MMBT3906K
Manufacturer: Fairchild Semiconductor
Description: Bipolar Transistors PNP EPITAXIAL SILICON
Silverlight Page 503, Mouser Enhanced Catalog
PDF Page 503, PDF Catalog Page
PDF Data Sheet

Manufacturer: Fairchild Semiconductor
Product Category: Bipolar Transistors
RoHS: RoHS Compliant Details
Product: Bipolar Small Signal & Power
Configuration: Single
Transistor Polarity: PNP
DC Current Gain hFE Min: 60 @ 0.1mA @ 1V
Maximum Operating Frequency: 250 MHz (Min)
Package / Case: SOT-23
Collector- Emitter Voltage VCEO Max: 40 V
Emitter- Base Voltage VEBO: 5 V
Maximum DC Collector Current: 0.2 A
Power Dissipation: 350 mW
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Packaging: Reel
Continuous Collector Current: 0.2 A
Mounting Style: SMD/SMT


Availability 
Stock: 
21,268 Can Ship Immediately
24,000 Can Ship in 10 Days

On Order: 0

Factory Lead-Time: 5 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
1 $0.06
25 $0.05
100 $0.026
250 $0.02
500 $0.017
1,000 $0.015
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reel of 3000
To purchase full reel, order in multiples of 3000:
3,000 $0.012
 
More: Get Quote
Full Reel and Broken Reel Options
Full Reel and Cut Tape
Full Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-cancellable and non-returnable.

To add to a project, please Log In.