Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-ISL9R8120P2
Manufacturer Part #:

ISL9R8120P2

Manufacturer:

Description: Rectifiers 8A 1200V STEALTH
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 1200 V
Forward Voltage Drop: 3.3 V
Recovery Time: 44 ns
Forward Continuous Current: 8 A
Max Surge Current: 100 A
Reverse Current IR: 100 uA
Mounting Style: Through Hole
Package / Case: TO-220AC
Packaging: Tube
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Power Dissipation: 71 W
Factory Pack Quantity: 400
Part # Aliases: ISL9R8120P2_NL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
85 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  

Quantities greater than 85 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.30
  25: $1.13
  100: $1.05
  250: $0.901
  500: $0.822
  1,000: $0.628
  2,000: $0.587
  5,000: $0.557
  10,000: $0.536

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1715035
Fixed Terminal Blocks 3P 5mm 90DEG
Phoenix Contact
1: $1.45
1715022
Fixed Terminal Blocks 2P 5mm 90DEG
Phoenix Contact
1: $0.97
CL-90
Inrush Current Limiters 2 Amps 120 Ohm
GE M&C / Thermometrics
1: $2.21
530714B00000G
Heat Sinks TO-22O HORZ. 20.3 TR LO-PRO CHANNEL STY ...
Aavid Thermalloy
1: $0.31
380LX330M500H012
Aluminum Electrolytic Capacitors - Snap In 33uF 50 ...
Cornell Dubilier
1: $5.35
DN2540N5-G
MOSFET 400V 25Ohm
Supertex
1: $2.10
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
STPS30L30CT
Schottky Diodes & Rectifiers 2X15 Amp 30 Volt
STMicroelectronics
1: $1.41
UPW0J152MPD
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
1: $0.67
UPW1J152MHD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $1.92
LGN2H121MELB30
Aluminum Electrolytic Capacitors - Snap In 120uF 5 ...
Nichicon
1: $4.76
150224J630LE
Film Capacitors 630V .22uF 5%
Cornell Dubilier
1: $1.26
3309P-1-104
Trimmer Resistors - Through Hole 9MM RND 100KOHMS ...
Bourns
1: $0.85
IXCP10M45S
Current & Power Monitors & Regulators 450V 0.01A
Ixys
1: $2.60
271-220K-RC
Metal Film Resistors - Through Hole 220Kohms 1% 50 ...
Xicon
1: $0.13
283-10K-RC
Metal Oxide Resistors 10Kohms 5% Tol
Xicon
1: $0.21
283-150K-RC
Metal Oxide Resistors 150Kohms 5% Tol
Xicon
1: $0.21
281-10K-RC
Metal Oxide Resistors 10Kohms 5% Tol
Xicon
1: $0.13
280-CR5-560-RC
Wirewound Resistors - Through Hole 560ohms 5% Tol
Xicon
1: $0.44
C-14X
Fixed Inductors 6H 200mA W/Leads
Triad Magnetics
1: $17.36

000000001