Product Detail   

This product is also available in:



Images are for reference only
See Product Specifications


Mouser Part #: 556-ATMEGA168V10PU
Manufacturer Part #: ATmega168V-10PU
Manufacturer: Atmel
Description: Microcontrollers (MCU) 16kB Flash 0.5kB EEPROM 23 I/O Pins
Silverlight Page 194, Mouser Enhanced Catalog
PDF Page 194, PDF Catalog Page
PDF Data Sheet

Manufacturer: Atmel
Product Category: Microcontrollers (MCU)
RoHS: RoHS Compliant Details
Data Bus Width: 8 bit
Family: AVR
Program Memory Type: Flash
Program Memory Size: 16 KB
Data RAM Size: 1 KB
Interface Type: 2-Wire or SPI or USART
Maximum Clock Frequency: 10 MHz
Number of Programmable I/Os: 23
Number of Timers: 3
Operating Supply Voltage: 1.8 V to 5.5 V
Maximum Operating Temperature: + 85 C
Package / Case: PDIP-28
Minimum Operating Temperature: - 40 C
On-Chip ADC: 6-chx10-bit


Availability 
Stock: 
0

On Order: 741 View Delivery Dates

Factory Lead-Time: 7 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $4.32
10 $3.51
25 $2.71
100 $2.51
500 $2.47
 
More: Get Quote

To add to a project, please Log In.
126370038 162027166 184165198 141045696 140163296 162610219 195047357 177705945 115827378 128624881