Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
757-TLP180TPRF
Manufacturer Part #:

TLP180(TPR,F)

Manufacturer:

Description: Transistor Output Optocouplers 80V Photocoupler 3750 Vrms 50 to 600
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Toshiba
Product Category: Transistor Output Optocouplers
RoHS: RoHS Compliant Details
Input Type: AC/DC
Maximum Collector Emitter Voltage: 80 V
Maximum Collector Emitter Saturation Voltage: 0.4 V
Isolation Voltage: 3750 Vrms
Current Transfer Ratio: 50 % to 600 %
Maximum Forward Diode Voltage: 1.3 V
Maximum Input Diode Current: 50 mA
Maximum Collector Current: 50 mA
Maximum Power Dissipation: 200 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Package / Case: Mini Flat-4
Packaging: Reel
Forward Current: 10 mA
Maximum Fall Time: 3 us
Maximum Rise Time: 2 us
Number of Channels per Chip: 1 Channel
Output Device: NPN Phototransistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
iMX233-OLINUXINO-SD
Memory Cards OLINUXINO MCROSD CRD OPENEMBEDDED LIN ...
Olimex Ltd.
1: $15.08
S320
Schottky Diodes & Rectifiers 3A, 200V, Schottky Re ...
Fairchild Semiconductor
1: $0.56
LSM303DLHC
Accelerometers - Board Mount E-compass 3D accel & ...
STMicroelectronics
1: $4.89
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
R-785.0-0.5
DC/DC Converters 0.5A DC/DC REG 6.5-34Vin 5Vout
RECOM Power
1: $7.81
DS1338Z-33+
Real Time Clock I2C Serial RTC w/56 Byte NV RAM
Maxim Integrated
1: $3.29
SN74LVC1T45DCKRG4
Translation - Voltage Levels SINGLE-BIT BUS TRANSC ...
Texas Instruments
1: $0.62
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
LMC7101AIM5/NOPB
Operational Amplifiers - Op Amps TINY LOW POWER OP ...
Texas Instruments
1: $0.86
LP2985-33DBVR
Low Dropout Regulators - LDO 150-mA Low-Noise 1.5% ...
Texas Instruments
1: $0.60
OP07CP
Operational Amplifiers - Op Amps Low Offset Volt P ...
Texas Instruments
1: $0.91
HCPL-0453-000E
High Speed Optocouplers 1MBd 1Ch 16mA
Avago Technologies
1: $2.26
EET-UQ2G221CA
Aluminum Electrolytic Capacitors - Snap In 220uF 4 ...
Panasonic Electronic Components
1: $4.42
STGW45HF60WD
IGBT Transistors 45A 600V Ultra Fast IGBT
STMicroelectronics
325: $2.91
ATXMEGA128A1-AU
8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 12 ...
Atmel
1: $10.20
MC34063EBD-TR
DC/DC Switching Converters DC DC CONVERTER CONTROL ...
STMicroelectronics
1: $0.47
FOD8012
Logic Output Optocouplers High CMR Bi-Direct. Logi ...
Fairchild Semiconductor
1: $4.23
95503-2661
Modular Connectors / Ethernet Connectors VERT PCB ...
Molex
1: $1.32
PIC16F886-I/SS
8-bit Microcontrollers - MCU 14KB Flash 368 RAM 25 ...
Microchip Technology
1: $2.31
TL1105F160Q
Tactile Switches 6.0X4.3MM 160G
E-Switch
1: $0.15


151682008