United States United States
Please confirm your currency selection:


ON Semiconductor Sanyo Motor Drivers

ON Semiconductor Sanyo Motor Drivers

ON Semiconductor SANYO motor driver ICs are ideally suited for a variety of applications. SANYO motor drivers range from models supporting the actuators in camera phones and digital cameras to models designed for use in office automation products, electrical home appliances, and automotive electrical systems. ON Semiconductor SANYO motor driver ICs include stepping motor drivers and 1- to 4-channel brush motor drivers that provide small dimensions, low power, and high efficiency.

Features
  • Low Power
  • High Efficiency
  • Small Package Dimensions
Applications
  • Camera Phones
  • Digital Cameras
  • Office Automation
  • Electrical Home Appliances
  • Automotive Electrical Systems
Part Number Datasheet Description Package Min Motor Voltage (V) Max Motor Voltage (V) Max Output Current (A)
LA6242H-TE-L-E 4-Channel Bridge Driver HSOP28HC(375mil) 6.2 6.5 1
LB11847-E Stepping Motor Driver DIP28H(500mil) 10 45 1.5
LB11946-E Stepping Motor Driver DIP28H(500mil) 10 45 1
LB1843V-TLM-E Bidirectional Motor Driver SSOP20(225mil) 3 9 0.8
LB1909M-TE-L-E Stepping Motor Driver MFP10S(225mil) 2.5 16 0.8
LB1930M-TLM-H Bidirectional Motor Driver MFP10S(225mil) 2.2 10 1
LB1938T-TLM-H Bidirectional Motor Driver MSOP8(150mil) 2.2 10 0.8
LB1939T-TLM-E Bidirectional Motor Driver TSSOP20(225mil) 1.6 7.5 0.4
LB1941T-TLM-E H-Bridge Driver MSOP8(150mil) 2.5 10 0.6
LB1945H-TLM-E Stepping Motor Driver HSOP28H(375mil) 10 28 0.8
LB1946-E Stepping Motor Driver DIP28H(500mil) 10 45 1.5
LB1947-E Bidirectional Motor Driver SIP13H 10 45 2
LB1973M-TLM-E 2-Channel H-Bridge Driver MFP10S(225mil) 1.8 7.5 1
LV8011V-TLM-E 1-Channel H-Bridge Driver SSOP20(225mil) 2 6.5 1
LV8012T-TLM-E 2-Channel H-Bridge Driver TSSOP24(225mil) 2 7 1.4
LV8013T-A-TLM-E 1-Channel H-Bridge Driver TSSOP24(225mil) 2 16 1.2
LV8014T-TLM-E 2-Channel H-Bridge Driver TSSOP24(225mil) 2 7 1.4
LV8018W-MPB-E 4-Channel Bridge Driver SQFP48(7x7) 2 3.6 0.5
LV8075LP-TE-L-E H-Bridge Driver VCT16(2.6x2.6) 2.5 6 0.5
LV8082LP-TE-L-H H-Bridge Driver VCT16(2.6x2.6) 2.5 6 0.4
LV8086T-TLM-H H-Bridge Driver TSSOP24(225mil) 2 7 1.4
LV8400V-TLM-E 1-Channel H-Bridge Driver SSOP16(225mil) 4 15 1.2
LV8401V-TLM-E 1-Channel H-Bridge Driver SSOP16(225mil) 4 15 1.2
LV8402GP-TE-L-H
Bidirectional Motor Driver VCT24 1.5 15 1.4
LV8405V-TLM-E H-Bridge Driver SSOP16(225mil) 1.5 15 1.4
LV8406T-TLM-E H-Bridge Driver TSSOP20J(225mil) 1.5 15 1.4
LV8411GR-TE-L-E 4-Channel Bridge Driver VCT24(3.0x3.0) 2.5 5.5 0.4
LV8413GP-TE-L-H 2-Channel H-Bridge Driver VCT16(2.6x2.6) 2.5 5.5 0.4
LV8548M-TLM-H Bidirectional Motor Driver MFP-10 4 16 1
LV8549M-TLM-H Bidirectional Motor Driver MFP-10 4 16 1
LV8711T-TLM-H Stepping Motor Driver TSSOP-24 4 16 0.8
LV8712T-TLM-H Stepping Motor Driver TSSOP-24 4 16 0.8
LV8713T-TLM-H Stepping Motor Driver TSSOP-24 4 16 0.8
LV8731V-TLM-H Stepping Motor Driver SSOP-44 9 32 2
LV8732V-TLM-H Stepping Motor Driver SSOP-44 9 32 2
LV8734V-TLM-H Stepping Motor Driver SSOP-44 9 32 1.5
LV8735V-TLM-H Stepping Motor Driver SSOP-44 9 32 1
LV8736V-TLM-H Stepping Motor Driver SSOP-44 9 32 1
LV8740V-TLM-E Stepping Motor Driver SSOP44K(275mil) 9 35 1
LV8743V-TLM-E Stepping Motor Driver SSOP-44 10 35 0.8
LV8746V-TLM-E Stepping Motor Driver SSOP44K(275mil) 9 35 1
LV8747T-TLM-E Stepping Motor Driver TQFP64K(7x7) 10 35 1.5
LV8762T-TLM-H Bidirectional Motor Driver TSSOP-24 9 32 1
  • ON Semiconductor
  • Semiconductors|Integrated Circuits|Power Management ICs