Sagrad SG901-1028 Diamondback Miniature Wi-Fi Radio
The Sagrad SG901-1028 Diamondback Miniature Wi-Fi Radio is a single-chip based 802.11b/g WLAN radio for embedded, low-power and very small form factor mobile applications. The SG901-1028 is a fully integrated device that conforms to IEEE 802.11b and 802.11g protocols and includes a ZIF transceiver, RF synthesizer/VCO, high-speed data converters, an OFDM/CCK digital baseband processor, an ARM9-based MAC, and a complete Power Management Unit. The Sagrad device has an on module Power Amplifier that completes a highly integrated chip set solution. Host control is provided by either an SDIO or SPI interface. For maximum flexibility, the SG901-1028 accepts system reference clock frequencies of 19.2, 26, 38.4, and 40 MHz.
Features:
- FCC Module Certification
- RoHs Compliant
- Fully integrated 802.11 Solution
- Custom drivers available for your host
- Extremely small footprint
- Ultra Low Current consumption
- Fully compliant with the IEEE 802.11b and 802.11g WLAN standards
- Support for 54, 48, 36, 24, 18, 12, 9, and 6Mbps OFDM, 11 and 5.5Mbps CCK and Legacy 2 and 1Mbps data rates
- Single Chip 802.11b/g WLAN solution with fully integrated:
- Zero IF (ZIF) transceiver,
- Voltage Controlled Oscillator (VCO),
- High-Speed A/D and D/A
- Converters,
- Radio Power Management Unit (PMU) with on-board supply regulators,
- OFDM and CCK baseband processor,
- ARM9 Media Access Controller (MAC),
- SPI serial host interface (up to 48MHz)
- SDIO serial host interface (up to 50MHz)
- Intelligent Power Control, including 802.11 Power Save Mode
- Supports SPI interface
- Supports SDIO interface
Applications:
- Personal Digital Assistants (PDA)
- Portable Computers
- Handheld Data Transfer Devices
- Cameras
- Computer Peripherals
- Cable Replacement
- CellPhones
Sagrad Diamondback Wi-Fi Block Diagram: