Sagrad Inc.
|
Sagrad, Inc. provides high quality design services with a special focus on digital, analog, and RF design. Sagrad, which was incorporated in 2004, produces phased arrays, 802.11 WiFi modules, frequency converters, and power amplifiers.
|
Sagrad Inc. Part Search
|
Resources
|
Sagrad SG901-1047 Kraken Flexible Interface Wi-Fi Radio
The Sagrad SG901-1047 Kraken Flexible Interface Wi-Fi Radio is designed for easy integration into embedded systems and supports a variety of serial interfaces to the user system with a common API for easy software integration. The Sagrad SG901-1047 Kraken is a fully functional wireless radio that includes a single-chip 802.11b/g transceiver, an ARM9 processor, Flash and SDRAM memories, and a 10/100 ethernet combo. The Kraken Flexible Interface Wi-Fi Radio connects to the user system through a 50-pin connector for power, ground, and all serial and peripheral signaling. The Kraken also supports standard audio and camera connections. This Sagrad Wi-Fi Radio also conforms to the IEEE 802.11b and 802.11g protocols operating in the 2.45 GHz ISM frequency band and supports OFDM data rates of 54, 48, 36, 24, 18, 12, 9, and 6Mbps and also supports CCK data rates of 11 and 5.5Mbps and legacy data rates of 2 and 1Mbps.
Sagrad SG901-1028 Diamondback Miniature Wi-Fi Radio
The Sagrad SG901-1028 Diamondback Miniature Wi-Fi Radio is a single-chip based 802.11b/g WLAN radio for embedded, low-power and very small form factor mobile applications. The SG901-1028 is a fully integrated device that conforms to IEEE 802.11b and 802.11g protocols and includes a ZIF transceiver, RF synthesizer/VCO, high-speed data converters, an OFDM/CCK digital baseband processor, an ARM9-based MAC, and a complete Power Management Unit. The Sagrad device has an on module Power Amplifier that completes a highly integrated chip set solution. Host control is provided by either an SDIO or SPI interface. For maximum flexibility, the SG901-1028 accepts system reference clock frequencies of 19.2, 26, 38.4, and 40 MHz.
Sagrad SG923-0002 EVK PC-16 / SPI Performance Kit
The Sagrad SG923-0002 EVK PC-16 / SPI Performance Kit is a performance evaluation kit that uses a Sagrad SG901-1039 fully integrated 802.11b & g ultra-low power Wi-Fi radio module. The easy-to-set-up SG923-0002 evaluation kit comes with everything required to evaluate the Sagrad Wi-Fi module, including the FCC certified Wi-Fi module, a PCMCIA board for SPI applications, an interposer board, a PCI extender card, an antenna, and a CD.