United States United States
Please confirm your currency selection:


ECIA Authorized Rowley Associates Distributor

Rowley Associates

Rowley Associates offers a complete development solution for ARM, AVR, and MSP430 projects, from initial design through final production. Rowley CrossWorks for ARM is a complete C/C++ and assembly code development system for ARM7, ARM9, XScale, and Cortex-M3 microcontrollers. Rowley Associates also provides CrossConnect JTAG Adapters for ARMS which are the ideal JTAG interface to use with CrossStudio for ARM.

Rowley CrossConnect JTAG Adapters for ARM

Rowley CrossConnect JTAG Adapters for ARM are the ideal JTAG interfaces to use with CrossStudio for ARM. These adapters support ARM7, ARM9, XScale, and Cortex-M3 and can be used with Windows, Mac OS X, Linux, and Solaris versions of CrossWorks for ARM. Rowley CrossConnect JTAG Adapters for ARM are USB 2.0 full speed devices, and provide fast and convenient application download, verification, and debugging.

Rowley CrossWorks for AVR

Rowley CrossWorks for AVR is a complete development solution for AVR projects, from initial design through final production, providing a complete and cost-effective solution for programming the AVR family of low-power microcontrollers. Rowley CrossWorks for AVR includes an ANSI C compiler, macro assembler, linker/locator, libraries, core simulator, flash downloader, JTAG debugger, and Rowley's class-leading integrated development environment, CrossStudio. Rowley's professional and robust C compiler is the benchmark for code quality and performance for the AVR microcontroller and is compliant to ANSI and ISO standards.

Rowley CrossWorks for MSP430

Rowley CrossWorks for MSP430 is the complete development solution for MSP430 projects, from initial design through final production, providing a complete and cost-effective solution for programming the MSP430 family of low-power microcontrollers. Rowley CrossWorks for MSP430 includes an ANSI C compiler, macro assembler, linker/locator, libraries, core simulator, flash downloader, JTAG debugger, and Rowley's class-leading integrated development environment, CrossStudio. Rowley's professional and robust C compiler is the benchmark for code quality and performance for the MSP430 microcontroller and is compliant to ANSI and ISO standards.

Rowley CrossWorks for ARM

Rowley CrossWorks for ARM is a complete C/C++ and assembly code development system for ARM7, ARM9, XScale, and Cortex-M3 microcontrollers. Rowley CrossWorks for ARM includes the CrossStudio Integrated Development Environment, which takes care of edit, build, download, and debug over JTAG; C, C++, and Assembler toolchain from the GNU Compiler Collection; the CrossWorks C Library, the Rowley non-GPL and non-LGPL C runtime library that has been designed from the ground up for embedded processor applications; and the CrossWorks Tasking Library, known as CTL, a royalty-free tasking library that provides a multi-priority, pre-emptive, task switching, and synchronisation facility, and can also provide timer and interrupt handling support.