United States United States
Please confirm your currency selection:


ECIA Authorized Roving Networks Distributor

Roving Networks

Roving Networks manufactures sensors and other custom platforms to integrate embedded devices, allowing access from Bluetooth enabled PCs, PDAs, cell phones, and networks. Their products reduce wireless product development cycle times and eliminate hassles in the design, test, certification, and manufacture of products. Roving Networks' products are used in a variety of applications for the data entry, industrial automation, medical and hospital, point of sale, inventory, and home control markets.

Roving Networks RN-SRL USB to 3V & 5V Serial UART Dongles & TTL Bridge Cables

Roving Networks RN-SRL USB to 3V & 5V Serial UART Dongles are USB-to-Serial TTL bridge board modules (PCB Assembly) designed to accommodate a quick and easy means to interconnect to devices having TTL level serial interfaces which require conversion to USB. The on-board bridge controller is either the PROLIFIC 64-bit PL2303HXD (3V) or FTDI's FT232R (5V) USB-to-Serial UART device which controls the relevant USB signal and protocol requirements. The Roving Networks RN-SRL USB to 3V & 5V Serial UART Dongles are each comprised of 2 main components, a USB type-A connector as the interface to the outside world, and small form factor PCB requiring soldered-wire connections to the mating device(s). The RoHS compliant PCB assembly is configured with a fixed TTL output level of +3.3V or +5V. Roving Networks RN-SRL USB-to-Serial TTL Bridge Cables are available in black and translucent overmold USB-A male connectors, having connection-ready 6 conductor tinned-leads at the opposite end. Each cable is made up to a 6 foot length (1.8m), with a heat-shrink finish treatment.

Roving Networks RN-174 WiFly GSX Super Modules & Development Kit

Roving Networks RN-174 WiFly GSX Super Modules are field ready, Wi-Fi Alliance certified 802.11 b/g prototyping platforms. These boards have the flexibility to connect directly to a standard RS232 interface or through the TTL UART interface to embedded processors. The Roving Networks RN-174 WiFly GSX Super Modules each contain a battery boost circuit which makes it possible to power the boards using two AA batteries (input voltage can go down to down to 2.0V DC when using the battery boost circuit). This makes the RN-174 perfect for battery-powered applications such as sensors, asset tracking, etc. The status LEDs and jumpers enable rapid prototyping and integrating into existing systems.

Roving Networks RN-174 WiFly GSX Super Modules are based on the Roving Networks RN-171 WiFly-GSX module. The WiFly GSX module incorporates a 2.4GHz radio, processor, full TCP/IP stack, real-time clock, FTP, DHCP, DNS, and HTML client protocols. These modules support adhoc and enterprise networking. Additionally, the analog sensor interface provides direct connections to send temperature, acceleration, and other analog data without requiring an external microprocessor. The WiFly GSX module is programmed and controlled with a simple ASCII command language. Once the WiFly GSX is setup it can automatically scan to find an access point, associate, authenticate, and connect over any Wi-Fi network. The Roving Networks RN-174 WiFly GSX Super Modules Development Kit is also available.

Roving Networks RN-XVee Wi-Fi Modules

Roving Networks RN-XVee Wi-Fi Modules provide drop-in, certified Wi-Fi™ connectivity for existing systems using 802.15.4 modules. The RN-XVee Wi-Fi Modules are 802.11 b/g solutions especially designed for customers who want to migrate their existing 802.15.4 architecture to a more standard TCP/IP based platform without having to redesign their existing hardware. The pin compatible footprint and simple ASCII configuration interface allows designers to quickly have the RN-XVee module up and running in existing 802.15.4 based products.

The Roving Networks RN-XVee Wi-Fi Modules support infrastructure networking for worldwide internet access directly by every node and AdHoc connectivity for fully connected point-to-point networks, unlike many 802.15.4 implementations that need extensive, custom network application profiles and additional bridging products. The RN-XVee supports industrial temperature ranges, making it ideal for applications such as sensor networks, industrial or commercial controllers, utility meters, and M2M applications.

Roving Networks RN-42-SM Class 2 Bluetooth® Socket Module

Roving Networks RN-42-SM Class 2 Bluetooth® Socket Module is a through hole, low power and highly flexible Bluetooth® socket module. This RN-42-SM Class 2 Bluetooth® Socket Module supports SPP/DUN and HCI Bluetooth® interface protocols, is simple to design in and is fully certified. With its high performance on chip antenna and support for Bluetooth® Enhanced Data Rate (EDR) this Roving Networks RN-42-SM Class 2 Bluetooth® Socket Module delivers 3.0Mbps data rate for a distance up to 20M. Features of this RN-42-SM Class 2 Bluetooth® Socket Module include socket module with UART interface, 3.5/5V logic CMOS I/O, low power (8-30mA connected, 2mA idle), sustained SSP data rates (240Kbps (slave), 300Kbps (master)), HCI data rates of 1.5Mbps (sustained) or 3.0Mbps burst (in HCI mode), and RS-232 on board with power enable on I/O pin.

Roving Networks RN-370 WiFly Serial Adapter

The Roving Networks RN-370 WiFly Serial Adapter supports RS-232 interfaces. When connected to a remote host, the Roving Networks WiFly Serial Adapter transfers data read or written to the serial interface to a remote application such as an iPhone app, data logger, or PC control console. The WiFly Serial Adapter transfers data over a reliable TCP/IP socket. 802.11 b/g infrastructure or adhoc networking has the advantage of using existing, low cost wireless connectivity and being able to connect remotely to any WiFly serial adapter in the world. This Roving Networks device is powered by two AAA batteries, an external AC to 5VDC power brick, or 5VDC on pin 9 of the DB9 connector. The WiFly Serial Adapter will run for up to 8 hours while connected over WiFi on a fully charged set of batteries. The serial adapter can control and monitor hundreds of WiFi serial adapters remotely distributed across a building LAN or campus WAN.

Roving Networks RN-41-SM Class 1 Bluetooth® Socket Module

The Roving Networks RN-41-SM Class 1 Bluetooth® Socket Module is a through hole, low power module that supports SPP/DUN and HCI Bluetooth interface protocols, is simple to design in, and is fully certified. The Roving Networks RN-41-SM Class 1 Bluetooth Socket Module uses a high performance on-chip antenna and supports Bluetooth Enhanced Data Rate (EDR) to deliver up to 3 Mbps data rate for distances to 100 meters. The RN-41-SM Bluetooth Socket Module saves time and cost by allowing designers to add Bluetooth wireless capability to existing products without significantly redesigning their application. This Roving Networks module is ideal for cable replacement, barcode scanners, measurement/monitoring systems, industrial sensors/controls, medical devices, and asset tracking.

Roving Networks WiFly GSX Super Module SuRF Board

The Roving Networks WiFly GSX Super Module SuRF Board is a field-ready, Wi-Fi certified 802.11 b/g solution that has the flexibility to connect directly to a standard RS232 interface or through the TTL UART interface to embedded systems. The Roving Networks WiFly GSX Super Module SuRF Board includes status LEDs and jumpers that enable rapid prototyping and integrating into existing systems. This Roving Networks super module is built upon the RN-131G WiFly GSX module, which incorporates a 2.4GHz radio processor, Full TCP/IP stack, real-time clock, FTP, DHCP, DNS, and web server and is the smallest, lowest power 802.11 b/g module available. The WiFly GSX Super Module SuRF Board features high throughput, 1Mbps sustained data rate with TCP/IP and WPA2.

Roving Networks WiFly GSX 802.11G Module

The Roving Networks WiFly GSX wireless 802.11G networking module combines ultra-low power and the ability to wake up, connect to a wireless network, send data, and return to sleep mode in less than 100 milliseconds, allowing the WiFly GSX module to run for years on two standard AAA batteries. This Roving Networks power-efficient device uses only 100mWatts when awake, 10µWatts when asleep, and makes possible a new class of Internet enabled products. The Roving Networks WiFly GSX wireless networking module incorporates a 2.4 GHz radio, processor, TCP/IP stack, real-time clock, crypto accelerator, power management, and analog sensor interfaces. This complete solution is preloaded with software to simplify integration and minimizes development of your application.