United States United States
Please confirm your currency selection:


RFM 2.4GHz FHSS Transceiver Modules

RFM's 2.4GHz FHSS Transceiver Modules provide a low-cost, versatile solution for wire-less data communications in the 2.4GHz ISM band. The RF output on these 2.4GHz FHSS Transceiver Modules can be set at 10 or 63mW. These RFM 2.4GHz FHSS Transceiver Modules include analog, digital and serial I/O, providing the flexibility to serve applications ranging from cable replacements to sensor networks. The DNT24C and DNT24P come with a U.FL coaxial connector and the DNT24CA and DNT24PA have a dielectric chip antenna.

Features
  • 2.4 GHz Frequency Hopping Spread Spectrum Transceiver
  • Point-to-point, Point-to-multipoint, Peer-to-peer and Store & Forward Capabilities
  • Transmitter RF Power Configurable - 10 or 63 mW
  • Transmitter EIRP 15.8 mW or 100 mW with 2 dBi Antenna
  • 250 kbps RF Data Rate
  • Serial Port Data Rate up to 250 kbps, SPI Port Data Rate up to 500 kbps
  • 128-Bit AES Encryption
  • Separate Serial Port for Diagnostics
  • Analog and Digital I/O for Sensor Applications
  • FCC and Canadian IC Certified for Unlicensed Operation
Part Number Operating
Frequency
RF
Connection
DNT24P 2406-2475MHz U.FL Coaxial Connector
DNT24C 2406-2475MHz U.FL Coaxial Connector
DNT24PA 2406-2475MHz Dielectric Chip Antenna
DNT24CA 2406-2475MHz Dielectric Chip Antenna

Description
DNT24DK Development Kit for DNT24 Series Modules
DNT24 Development Kit Demo Video

DNT24 Product Introduction Video


DNT24P & DNT24C Block Diagram
DNT24P & DNT24C Block Diagram
DNT24PA & DNT24CA Block Diagram
DNT24PA & DNT24CA Block Diagram
  • RFM
  • Semiconductors|Integrated Circuits|IC-Interface