United States United States
Please confirm your currency selection:



RFM DNT2400 2.4GHz FHSS Transceiver Module
Part Numbers: DNT2400P and DNT2400DK


The RFM DNT2400 is a low cost, long range, multi-purpose, multi-function 2.4 GHz frequency hopping OEM RF module. It supports both analog and digital I/O and serial data and has the ability to auto-report and sleep between reports, reducing power consumption. The RFM DNT2400 provides a selection of over-the-air data rates and transmit power levels allowing one module to work for many products and giving the designer insurance that the radio performance can be tweaked if needed when the design is finished without having to design in another radio.


DNT2400P Features:


2.4 GHz Frequency Hopping Spread Spectrum Transceiver
• Point-to-Point and Point-to-Multipoint Network Topologies
• Transmitter Power Configurable from 1mW to 100mW
• RF Data Rate Configurable from 38.4 to 500 kbps
• Serial Port Rate up to 460.8 kbps for Streaming Applications
• 128-Bit AES Encryption
• Separate Serial Port for Diagnostics
• Analog and Digital I/O for Sensor Applications
• Sleep Modes and Auto-reporting
• CSMA Modes for Unlimited Number of Nodes
• TDMA Mode for Guaranteed Bandwidth
• FCC,ETSI, and IC Certified for Unlicensed Operation

• Pin-for-pin Compatible with RFM DNT900 900MHz Module


Development Kit

DNT2400DK
Contains:



• 2 DNT2400 modules with pins

• 2 DNT2400 development boards

• 2 USB and 2 Serial Cables

• 2 9 V Batteries and Wall-mount Power Supplies

• Antennas and RF Cables

• Program CD with software and manuals

• Quick Start Guide

  • RFM
  • Wireless
  • Development Tools|Embedded Solutions