RFM ZPM3570 ZigBee Pro Modules & Development KitRFM ZPM3570 ZigBee Pro Modules & Development Kit feature the long range, multi-purpose ZPM3570 2.4GHz ZigBee PRO module, a standards-based wireless transceiver designed for Smart Energy and other short range wireless markets that require low power consumption, high transmit power, and high receiver sensitivity. The ZPM3570 provides a 250kb/s RF data rate with +20dBm (100mW) RF power, coupled with a receive sensitivity of -103dBm to provide exceptional range and performance all in an FCC, IC, and ETSI certified module. The ZPM3570 is based upon the IEEE 802.15.4 wireless network specification, includes the ZigBee PRO stack, and is built around Ember's EM357 ZigBee RFIC coupled with a power amplifier and low noise amplifier to increase the RF transmit power and receive sensitivity. The RFM ZPM3570 ZigBee Pro Development Kit provides everything the user needs to get a ZigBee PRO network going in less than 10 minutes, including two development boards providing a simple means to interface to the user's device, utility programs that demonstrate network operation and performance, and documentation to speed integration of the ZPM3570 into the end product.
|
Specifications
- Dimensions: 27.20 x 14.75 x 2.90mm
- Ember EM357 high-performance, integrated ZigBee/802.15.4 chipset
- Supply voltage: 2.4 to 3.4V
- Data logging memory: 8Mbits serial flash
- Security: 128-bit AES
- Antenna: on-module
- Host interface: SPI, UART
- Meter interface: I2C, GPIO
- ADC ports: 6 x 14-bit
- RoHS compliant
- MSL JEDEC level 3
Applications
- Home and building automation
- Smart energy, energy management
- Automated lighting
- Smart thermostat, smart appliances
- Facilities automation
- Security
- Access control
- HVAC
- Gas/water meter, smart eMeter
|