Redpine Signals
|
Redpine Signals is a wireless systems company with unique chipset and system level products for wireless networks. Founded in 2001, Redpine created advanced wireless technology that includes ultra low power and high performance products for the next generation of wireless applications. The company launched several modules and sub-systems focusing on specific vertical market segments including industrial, wireless sensor, wireless audio & video, voice over Wi-Fi and high end consumer. Redpine delivers an optimal wireless solution to meet customer's requirements at an optimal price point.
|
Redpine Signals Part Search
|
Resources
|
Redpine Signals RS9110-N-11-28-(xx) Connect-io-n™ 802.11 abgn 2.4/5GHz Module
Redpine Signals RS9110-N-11-28-(xx) Connect-io-n™ 802.11 abgn 2.4/5GHz Module is a complete dual band IEEE 802.11 abgn based wireless device server that directly provides a wireless interface to any equipment with a serial or SPI interface for data transfer. Based on Redpine Signals' RS9110 SoC that includes an embedded processor, it is designed to provide standards compliant wireless connectivity in open and secure modes to devices and systems such as industrial equipment, medical electronic systems, POS equipment, sensor networks and metering equipment, M2M communications, and remote configuration applications. The RS9110-N-11-28 integrates a MAC, baseband processor, dual band RF transceiver with power amplifier and diplexer, and all WLAN protocol functionality plus networking stack in embedded firmware to make a dual band 802.11n WLAN solution for a variety of applications. No WLAN or networking functionality is required on the host system or data source.
Redpine Signals RS-XMEGA-220x 802.11n Wi-Fi Add-on Card for XMEGA-A3BU Xplained Kit
Redpine Signals RS-XMEGA-220x 802.11n Wi-Fi Add-on Card for XMEGA-A3BU Xplained Kit is an IEEE 802.11n Wi-Fi card that can be used to quickly add Wi-Fi connectivity to applications based on the Atmel Xmega platform. It integrates a MAC, baseband processor, RF transceiver with power amplifier, frequency reference, antenna, and all WLAN protocol, configuration functionality, and a networking stack in embedded firmware to make a fully self-contained 802.11n WLAN connectivity solution for a variety of applications. The card can be plugged into a header on the kit and configured and operated using the kit as the host platform. The Wi-Fi add-on card comes with complete software, API-set, and documentation to assist developers in quickly integrating Wi-Fi. Demo applications along with source code are also provided to increase the ease and speed of integration and evaluation.
Redpine Signals RS9110-N-11-22-(xx) Connect-io-n™ 802.11 bgn 2.4GHz Module with Integrated Antenna
Redpine Signals RS9110-N-11-22-(xx) Connect-io-n™ 802.11 bgn 2.4GHz Module with Integrated Antenna is a complete IEEE 802.11bgn based wireless device server that directly provides a wireless interface to any equipment with a serial or SPI interface for data transfer. It integrates a MAC, baseband processor, RF transceiver with power amplifier, frequency reference, antenna, and all WLAN protocol, configuration functionality, and TCP/IP stack in embedded firmware to make a fully self-contained 802.11n WLAN solution for a variety of applications. No WLAN or networking functionality is required on the host system.
Redpine Signals RS-WC-301 WiSeConnect™ 802.11 abgn 2.4/5Ghz Wi-Fi Module
Redpine Signals RS-WC-301 WiSeConnect™ 802.11 abgn 2.4/5Ghz Wi-Fi Module is a fully integrated 802.11 b/g/n module with advanced features for M2M, industrial, medical, enterprise, and IOT (Internet of Things) applications. Powered with WiFi-Direct™, it can directly communicate with smartphones and tablet PCs without an Access Point based infrastructure. Integrated with Enterprise Security as well as TCP/IP and WLAN stacks, it can be designed quickly into any Host platform for secure and standards-based WiFi connectivity in a variety of environments. The module also supports Access Point mode and can host a variety of data sources such as sensors, etc. Remote devices can connect to the Access Point and access stored data using the module's in-built web server. Requiring no external BOM, the module integrates a MAC, baseband processor, RF transceiver with power amplifier, a frequency reference, and an antenna. The module comes with a comprehensive API set to make software integration quick and seamless. Based on Redpine Signals 802.11n SoC RS9110, it is designed to provide wireless connectivity over 2.4 and 5GHz band to devices that have a UART or SPI interface.
Redpine Signals RS9110-N-11-02 802.11bgn 2.4GHz Module
Redpine Signals RS9110-N-11-02 802.11bgn 2.4GHz Module is a complete IEEE 802.11bgn Wi-Fi client device with an integrated MAC, baseband processor, and RF transceiver with power amplifier. Based on the Redpine Signals RS9110-LI MAC/BBP chip, the module provides a complete end-to-end solution for ultra low power WLAN applications. It conforms to the 802.11n standard in single-stream mode for handheld devices and includes an embedded processor with a rich set of peripherals offering minimal load on a host processor, to which it can connect through SDIO and SPI interfaces. With a small form factor of 13.7 x 12.9mm2 and operation on a single power supply, the RS9110-N-11-02 is ideal for integration into mobile phones and other handheld devices.