RECOM Power R-78C-1.0 Series SIP3 DC/DC ConvertersRECOM Power's R-78C-1.0 Series DC/DC Converters are switching regulators ideal for replacing 1 amp 78xx linear regulators. They feature a high efficiency level of up to 96% and short circuit protection with thermal shutdown. Other features of the R-78C-1.0 Series from RECOM include a low profile and an wide input range.
Features
- Efficiency up to 96%, no need for heatsinks
- Pin-out compatible with LM78XX linear regulators
- Low profile (L*W*H=11.6*8.5*10.4mm)
- Wide input range (5V ~ 42V)
- Short circuit protection, thermal shutdown
- Non standard outputs available
- Low ripple and noise
|