United States United States
Please confirm your currency selection:


ECIA Authorized RECOM Power Distributor

RECOM Power

RECOM Power has become an innovative leader over the past 35 years in the manufacture and distribution of DC/DC and AC/DC converters, switching regulators and LED drivers, offering vast distribution and customer support networks that reach around the globe. Customers recognize RECOM's ability to deliver top-notch products at competitive prices as well as their worldwide positioning through the establishment of proprietary production facilities that meet the highest international standards and global product availability. RECOM's commitment doesn't end with the purchase of the product, but rather, customers can enjoy exceptional after-sale service and support. For the past 10 years, RECOM has invested heavily in product development, quality assurance lab, and expanding their global presence to accomplish the mission of meeting customer need wherever it may arise.

RECOM Power R-78E Switching Regulator Module

RECOM Power R-78E Switching Regulator Module is a 0.5 amp single output DC/DC converter that provides a low-cost option for designers requiring high efficiency, wide voltage input range, and accurate output voltage regulation. The R-78E Switching Regulator Module from RECOM features input voltage of 7VDC to 28VDC and 92% efficiency with output voltage of 5V500mA. The device is housed in a compact SIP3, TO-220 compatible package.

RECOM RCD-48 Constant Current Buck LED Driver

The RCD-48 Series Constant Current Buck LED Driver from RECOM is a step-down constant current source designed for driving high power LED applications. With input voltage up to 60VDC and constant current outputs of 350, 500, 700 and 1200mA the RCD-48 Series provides power up to 70W. This buck driver is ideal for operation with longer LED-chains and larger multi-chip arrays - perfect for applications like 48V bus lighting solutions or high voltage LED arrays (e.g. high bay lights).

RECOM RCD-48 LED Drivers are dimmable down to zero with external digital (PWM) or analog dimming control. The PWM control input can be directly connected to a microcontroller. Efficiency is rated at 96%, with an operating temperature range -40°C and +85°C. The modules are available with pins for PCB mounting or with flying leads for non-PCB applications. All types are certified to EN/UL-60950-1.

RECOM Power RACD Series LED Drivers

The RACD Series of low power AC input LED Drivers from RECOM Power offers a low cost solution for low power solid state lighting. The RACD Series of LED Drivers offers distributed power, from 3W to 60W, to provide the exact amount of power needed for each application. They are a perfect match for many LED arrays such as Cree's MPL, MTC, and CXA, as well as arrays from Lumileds (LuxeonS), Bridgelux (RS, EX), Sharp (Mega Zenigata) and other top LED manufacturers. The series is also ideal for use with the award winning Helieon™ lighting module, which uses Bridgelux LED arrays, and GE's Infusion module. RECOM's RACD Series is isolated and is certified for safety to UL-8750 and EN-61347.

RECOM Lightline AC/DC Converter LED Drivers - RACD12 and RACD20 Series

RECOM Power's AC/DC Converter LED Drivers, part of the Lightline product family of Single Output Power Modules, offer constant current switching power suitable for driving high power LED's(Vf=3.6V). RECOM's RACD12 Series is a 12W AC/DC LED power supply that can drive up to 10 high power LED's. RACD12 LED drivers have current output fixed at 350mA, 500mA, or 700mA. The 20 Watt RACD20 Series drivers have output current fixed at 350mA, 500mA, 700mA or 1050mA. Both series have active power factor correction as a standard feature and both driver modules feature both screw terminal and socket output connections. The socket connector eliminates the possibility of miswiring and damaging the LED load if the LED's are preassembled into a wiring harness or lamp fitting.

RECOM Econoline DIP24 3.5W and 6W Reinforced Regulated Converters

RECOM Power's DIP24 Reinforced single and dual output Regulated Converters, part of the Econoline product family of DC/DC Converters, use a reinforced isolation transformer to offer exceptionally high isolation of 8kVDC (4kVAC/1 minute) or 10kVDC(5kVAC/1 minute) making them suitable for HT monitoring circuits, mains power meters, IGBT isolated power supplies and other sophisticated industrial and medical applications. These converters are medical approved. Other features of RECOM's DIP24 Reinforced Regulated Converters are industry-standard DIP24 package, 3.5W regulated output (REC3.5/R Series), 6W regulated output (REC6/R series), wide input range of 2:1, efficiency up to 86%, and EN, CSA and CB certificates. These converters can deliver 140% rated power for short periods of time to accommodate applications with large capacitance loads or high start up currents.

RECOM Econoline 15W Regulated Converters-REC15 Series

RECOM Power's REC15 Series 15W Regulated Converters from the Econoline product family of DC/DC converters offer single and dual regulated outputs in a 2"x1" package with 2kVDC or 3kVDC isolation options. RECOM's REC15 Series converters include remote on/off control as a standard feature, 2:1 and 4:1 input voltage range, continuous short circuit protection(power limiting), efficiency up to 87%, full SMD internal design, and remote control pin. They can deliver 150% rated power for short periods of time to accommodate applications with large capacitance loads or high start up currents. The outputs with 3A load current have raised output voltages to compensate for track losses as standard. This series is ideal for high power industrial or medical applications.

RECOM Econoline DIP24 8W and 10W Regulated Converters

RECOM Power's Econoline REC8 and REC10 Series DIP24 Regulated Converters offer single and dual regulated outputs in a DIP24 package with 2kV or 3kV isolation options. RECOM's REC8 and REC10 converters offer 8W and 10W power respectively. These single and dual output converters include remote on/off control as a standard feature, continuous short circuit protection (power limiting), full SMD internal design, through-hole or SMD pinning options, remote control pin, efficiency up to 87%, and 2:1 and 4:1 input versions. They are capable of delivering 150% rated power for short periods of time to cope with applications with large capacitance loads or high start-up currents. These series are ideal for higher power industrial or medical applications.

RECOM Innoline DC/DC Converters - R-78 Series

RECOM Power's Innoline non-isolated R-78 Series DC/DC Converters offer efficiency up to 97%, eliminating the need for heatsinks. These high efficiency regulators are highly suited to replace LM78 Series linear regulators and are pin-out compatible with LM78XX linears. The high efficiency of RECOM's Innoline R-78 Series DC/DC single output Converters means no heat sinks to take up space and incur additional mounting costs for users. Features of R-78's include very low profile, low ripple and noise, and short circuit, overload, and overtemperature protection. The R-78 Series is fully certified to EN 60601-1-2 (Medical Equipment), EN 55022(Emissions), and EN55024(Immunity), EMC standards and for EN-60950-1 safety.

RECOM Lightline 60W PFC Single Output LED Drivers-RACD60 Series

RECOM Power's RACD60 Series 60W AC/DC LED Drivers are part of their Lightline family of PFC Single Output LED Drivers. These compact drivers have universal input voltage and constant current switching power suitable for driving high power LED's. RECOM's RACD60 Series works in two different modes: CV mode and CC mode. In CV mode, the power module acts as a voltage source at loads below a preset current limit, and in CC mode, acts as a current source at loads above the preset current limit; therefore, the same power supply can be used with both CV and CC LED modules. The current limit can be set by the user. Other features of RACD60 LED Drivers are full protection against short circuit, overload and over-temperature; standard built-in power factor correction; low-cost open frame design; high efficiency; adjustable current limit; and 5-year warranty.

RECOM Lightline Regulated DC/DC Converters-RCD-24 Series

RECOM Power's family of Constant Current LED Drivers, which includes the RCD-24 Series Regulated DC/DC Converters, is a step-down constant current source designed for driving high power white LEDs. With several standard output currents available (300mA, 350mA, 500mA, 600mA, 700mA, 1000mA, and 1200mA), these compact drivers can be used with a wide range of LED applications. Features of RECOM's RCD-24 Series DC/DC Converters include very high efficiency, wide input voltage range, high ambient temperature range, and two means of dimming-PWM/digital control and analog voltage dimming, both of which are independent and can be combined. These drivers are designed to be as reliable as the LEDs they are driving, even at the full operating temperature.