Quickfilter Technologies
|
Quickfilter Technologies offers programmable mixed-signal ICs that allow an engineer to design a custom circuit for signal processing/filtering without the cost and complexity of programming a DSP or FPGA. Using the Quickfilter solutions, it is possible to create and begin operating custom filtering solutions in less than five minutes. Quickfilter’s products are ideally suited for sensors in industrial monitoring and control, medical equipment, homeland security, and engine control applications.
|
Quickfilter Technologies Part Search
|
Resources
|
Quickfilter Technologies MSP-Mojo Target Board
The latest development tool from Quickfilter Technologies, the MSP-Mojo target board, features a 512 tap embedded single-channel precision digital filter chip, the QF1D512 Simple and Versatile FIR engine (SavFIRe™). The SavFIRe™ chip allows MSP430 MCU developers to perform precision digital filtering that previously required a higher-performance, higher-power processor. The MSP-Mojo target board features the QF1D512 SavFIRe™ chip acting as a filter co-processor, along with an input jack for connecting an analog input signal source. The included expansion header with header pins allows users to connect to a target system, application breadboard or the QF1D512-DK Development Kit.
Quickfilter Technologies Programmable Signal Converter QF4A512
Quickfilter Technologies' QF4A512 Programmable Signal Converter is a 4-channel signal conditioner and signal converter. Each channel can be individually programmed for gain, anti-aliasing cutoff frequency, A-to-D sampling frequency. Unique filtering requirements are achieved with 4 separate high-precision 512-tap FIR filters. A companion development kit, the QF4A512-DK, allows you to design and verify your application design in just minutes.