Quatech
|
Quatech manufactures high-performance device networking & connectivity solutions. These products enable reliable machine-to-machine (M2M) communications via secure 802.11 wireless or traditional wired networks with industrial grade (hardened) embedded radios, modules, boards, as well as external device servers and bridges. For local and mobile connections, Quatech serial adapters provide secure connectivity and port expansion via numerous interface options.
|
Quatech Part Search
|
Resources
|
Quatech Airborne™ Embedded 802.11 b/g SDIO-SPI Radio
Quatech's Airborne™ Embedded 802.11 b/g SDIO-SPI Radio provides a high-performance, integrated solution for consumer and industrial wireless applications. The module uses the latest 802.11 b/g Marvell Libertas (88W8686) based chipset to provide compatibility with the 802.11b DSSS and 802.11g othogonal frequency division multiplexing (OFDM) standards. The product includes an integrated antenna connector for a direct connection from the radio to the antenna and it can be upgraded in the field or added to a managed product configuration.
Quatech Airborne™ Embedded Wireless Ethernet Bridge Module
Quatech's Airborne™ Embedded Wireless Ethernet Bridge Module provides a complete, web-enabled WiFi
solution. The module includes a radio, a base-band processor, an
application processor, and software, as well as a built-in TCP/IP
stack, RTOS, and application software for instant LAN and Internet
connectivity. The module connects through a standard ethernet interface
and features a small footprint design that makes it easy to embed into
new and existing designs.