Qualtek
|
Qualtek is a world leader in fan accessories, primary power components (including AC receptacles, circuit breakers and switches), EMI power line filters, and cable assemblies, as well as international and domestic power cords.
|
Qualtek Part Search
|
Resources
|
Qualtek QMB Series Thermal Circuit Breakers
Qualtek Electronics QMB Series Thermal Circuit Breakers feature
plastic M11x1.0 thread or snap-in bushings, maximum
interruption capacity of 1,000amps, .250 quick connect tabs, and an
operating temperature range of -10°C to +60°C, as well as front panel
and snap-in mounting options. The devices are cost effective in
consumer products, home appliances, telecom, medical, toys, motors,
power supplies, marine, power strips, and transportation applications.
Qualtek USB Cable Assemblies
Qualtek's USB cable assemblies connect USB peripherals to USB hubs or port on PCs/MACs. Transfer rates up to 480Mbps depending on USB version. Makes plug-and-play connections for devices such as keyboards, mice, modems, printers, and other USB peripherals. Compatible with USB specifications 1.0, 1.1, and 2.0.