Protek
|
Protek Test and Measurement has marketed a wide variety of instrumentation through its nationwide distributor network for more than a decade. Major product categories include digital and analog oscilloscopes, RF spectrum analyzers, generators, counters, LCR meters, power supplies, DMM’s, clamp-meters, special purpose instruments and accessories.
|
Protek Part Search
|
Resources
|
Protek Model 6300 DMM
Protek's 6300 multifunction (five-in-one) DMM features measurement for sound level, relative humidity, luminance, and temperature. The display reads humidity, ambient temperature, and measurement value. Additional features include resettable current overload fuses, 3-3/4 digit, 4000 count, relative mode, and data hold.
Protek Model 6100 DMM
Protek's low-cost 6100 Series DMM features diode, capacitance, duty cycle, continuity, and frequency functions. Features 3-3/4 digit auto ranging, a 4000 count, and back lit display. The input jack lights up when the measurement function is selected, while a buzzer and flashing light warn that leads are connected to the wrong input or in over load. Contains CAT II 1000V and CAT III 600V input and test leads.