|
|
|
|
|
Power-One PFC Series Power Supplies
Power-One
's
PFC Series
of
Switching Power Supplies
is available in single or quad voltage outputs, ranging between 3.3V and 48V. These
power supplies
from
Power-One
meet the high-performance midrange power requirements of communications, commercial, and industrial systems requiring high power density and high reliability. The
PFC Series
has main channel output current sharing.
|
Features PFC250 Series
-
Power Factor Correction (PFC) meets EN61000-3-2
-
Greater than 1 million hours demonstrated MTBF
-
Dual main outputs provide 3.3V and 5V for mixed-mode applications
-
Single-wire current sense on outputs V1 and V2
-
Remote sense on outputs V1 and V2
-
Overtemperature, overload, and overvoltage protection
-
Available with metric or SAE mountings
-
Isolated V3 and V4 can be used as positive or negative outputs
-
RoHS lead-solder-exempt compliant
Features PFC375 Series
-
Power Factor Correction (PFC) meets EN61000-3-2
-
Greater than 1 million hours demonstrated MTBF
-
Fully-regulated outputs
-
Current Share, Power Fail, and Power Good signals
-
Overtemperature, overvoltage, and overcurrent protected
-
Available with metric and SAE mountings
-
Input transient & ESD compliance to
EN61000-4-2/-3/-4/-5
-
Main output remote sense
-
RoHS lead-solder-exempt compliant
Features PFC500 Series
-
Power Factor Correction meets EN61000-3-2 (AC input versions)
-
Logic level Inhibit
-
Fully-regulated outputs
-
Current Share, Power Fail, and Power Good Signals
-
Overtemperature, overvoltage, and overcurrent protected
-
Available with metric or SAE mountings
-
Input transient & ESD compliance to EN61000-4-2/-3/-4/-5
-
Remote sense
-
Optional isolation diodes for parallel or redundant operation
-
DC input versions (36-75VDC)
-
RoHS lead solder exemption compliant
|
Part Number
|
Output Voltage
|
Max. Output Current | |
|
5V
|
50A
|
|
|
12V
|
23A
|
|
|
15V
|
18.3A
|
|
|
24V
|
10.5A
|
|
|
24V
|
10.5A
|
|
+5V
|
40A
|
|
+12V
|
10A
|
|
12V
|
6A
|
|
5V
|
3A
|
|
|
3.3V
|
40A
|
|
+5V
|
20A
|
|
12V
|
6A
|
|
12V
|
3A
|
|
PFC375-1012
|
12V
|
30A
|
|
PFC375-1012F
|
12V
|
30A
|
|
PFC375-1024
|
24C
|
15A
|
|
PFC375-1024F
|
24C
|
15A
|
|
+5V
|
3.5 - 40A
|
|
+12V
|
10A
|
|
12V
|
6A
|
|
5V
|
3A
|
|
+5V
|
3.5 - 40A
|
|
+12V
|
10A
|
|
12V
|
6A
|
|
5V
|
3A
|
|
+5V
|
3.5 - 40A
|
|
+12V
|
10A
|
|
12V
|
6A
|
|
12V
|
3A
|
|
+5V
|
3.5 - 40A
|
|
+12V
|
|
|
12V
|
6A
|
|
24V
|
3A
|
|
+5V
|
3.5 - 40A
|
|
+12V
|
10A
|
|
15V
|
4A
|
|
15V
|
4A
|
|
+24V
|
1 - 10A
|
|
+5V
|
10A
|
|
12V
|
4A
|
|
12V
|
4A
|
|
+24V
|
1 - 10A
|
|
+5V
|
10A
|
|
12V
|
4A
|
|
12V
|
|
|
+24V
|
1 - 10A
|
|
+5V
|
10A
|
|
15V
|
4A
|
|
15V
|
4A
|
|
+24V
|
1 - 10A
|
|
+5V
|
10A
|
|
15V
|
4A
|
|
15V
|
4A
|
|
PFC500-1024
|
24V
|
21A
|
|
PFC500-1024F
|
24V
|
21A
|
|
PFC500-1028F
|
28V
|
14.9A
|
|
PFC500-1048
|
48V
|
10.4A
|
|
PFC500-1048F
|
48V
|
10.4A
|
|
|