United States United States
Please confirm your currency selection:


Power-One ABC400 400W AC-DC Power Supply

Power-One ABC400 Series 400W AC-DC Power Supply

ABC400 Series, a compact and efficient series of 400W AC-DC Power Supplies from Power-One, is suitable for telecom, datacom, and many other industrial applications. The series features universal input voltage range of 90-264VAC, with a high efficiency level of up to 91% at 230VAC. The series meets international information technology safety standards with the CE-Mark for the European Low Voltage Directive (LVD). The Power-One ABC400 Series 400W AC-DC Power Supply has over temperature, output overvoltage, overcurrent, and short circuit protection.

Features
  • High efficiency up to 91% at 230
  • Output power: 400W
  • Universal AC input voltage range: 90-264 VAC
  • Active power factor correction
  • Over temperature, output overvoltage, overcurrent and short circuit protection
  • Low conducted and radiated EMI (EN 55022 cl. A)
  • Safety approval to UL/CSA/EN/IEC60950-1
  • High power density design: 15 W/in3
  • Compact size: 2.0 (W) x 4.0 (L) x 1.5 (H) inches
  • ROHS compliant
  • Power-One
  • Industrial|Power Management
  • Power