United States United States
Please confirm your currency selection:


Power Integrations HiperPFS™ & HiperTFS™ Controllers

Power Integrations HiperPFS™ & HiperTFS™ Controllers

Power Integrations HiperPFS™ & HiperTFS™ Controllers each come with high-voltage power MOSFETs and are housed in a single, low-profile eSIP™ power package. Both the HiperPFS™ & HiperTFS™ series include Power Integrations' standard set of comprehensive protection features, such as integrated soft-start and hysteretic thermal shutdown.

Applications
  • PC
  • Printer
  • High-power adapters
  • LCD TV
  • Video game consoles
  • Industrial and appliance


Power Integrations HiperPFS™ PFC Controllers

Power Integrations HiperPFS™ Family High Power PFC Controllers each incorporate a continuous conduction mode (CCM) boost PFC controller, a gate driver, and high voltage power MOSFET in a single, low-profile eSIP™ power package that is able to provide near unity input power factor. These controllers eliminate the PFC converter's need for external current sense resistors and the power loss associated with those components, and leverage an innovative control technique that adjusts the switching frequency over output load, input line voltage, and even input line cycle. This control technique is designed to maximize efficiency over the entire load range of the converter, particularly at light loads, and also significantly minimizes the EMI filtering requirements due to its wide-bandwidth spread spectrum effect. Power Integrations HiperPFS™ Family High Power PFC Controllers provide cycle-by-cycle current limit for the power MOSFET, power limiting of the output for overload protection, and pin-to-pin short-circuit protection.


Part Number Maximum Continuous Output Power Rating at 90VAC
Peak Output Power Rating at 90VAC
Part Number
Maximum Continuous Output Power Rating at 180VAC
Peak Output Power Rating at 180VAC
PFS704EG 110W
120W
PFS723EG255W
280W
PFS706EG 140W
150W
PFS724EG315W
350W
PFS708EG 190W
205W
PFS725EG435W
480W
PFS710EG 240W
260W
PFS726EG540W
600W
PFS712EG 300W
320W
PFS727EG675W
750W
PFS714EG 350W
385W
PFS728EG810W
900W
PFS716EG 388W
425W
PFS729EG900W
1000W

Benefits
  • Single chip solution for boost power factor correction (PFC)
  • EN61000-3-2 Class C and D compliant
  • High light load efficiency at 10% and 20% load
  • Frequency adjusted over line voltage and line cycle
  • Spread-spectrum across >60kHz window to simplify EMI filtering requirements
  • Lower boost inductance
  • High integration allows smaller form factor, higher power density designs
  • Incorporates control, gate driver, and high-voltage power MOSFET
  • Internal current sense reduces component count and system losses
  • Protection features include: UV, OV, OTP, brown-in/out, cycle-by-cycle current limit, and power limiting for overload protection
  • Halogen free and RoHS compliant
Specifications
  • >95% efficiency from 10% load to full load
  • <130mW no-load consumption at 230VAC with output in regulation
  • <50mW no-load consumption at 230VAC in remote off state
  • Provides up to 1kW peak output power
  • >1kW peak power delivery in power limit voltage regulation mode
Applications
  • High power LED lighting
  • Generic PFC converters

HiperPFS Pin Configuration
HiperPFS Pin Configuration
Power Integrations HiperTFS™ Power Supply Controllers

Power Integrations HiperTFS™ Family Combined Two-Switch Forward & Flyback Power Supply Controllers each incorporate both a high-power, two-switch-forward converter and a mid-power flyback (standby) converter into a single, low-profile eSIP™ power package. The single chip solution provides the controllers for the two-switch-forward and flyback converters, high- and low-side drivers, all three of the high-voltage power MOSFETs, and eliminates the converter's need for costly external pulse transformers. Power Integrations HiperTFS™ Family Combined Two-Switch Forward & Flyback Power Supply Controllers are ideal for high power applications that require both a main power converter (two-switch forward) up to 414W, and standby converter (flyback) up to 20W. HiperTFS utilizes advanced power packaging technology that simplifies the complexity of two-switch-forward layout, mounting, and thermal management, while providing very high power capabilities in a single compact package. The controllers operate over a wide input voltage range, and can be used following a power-factor correction stage such as HiperPFS.


Part Number
Two-Switched Forward 380V
Flyback 100V-400V
Continuous (25°C)
Continuous (50°C)
Peak (50°C)
50°C
TFS757HG 193W
163W
228W
20W
TFS758HG 236W
200W
278W
20W
TFS759HG 280W
235W
309W
20W
TFS760HG 305W
258W
358W
20W
TFS761HG 326W
276W
383W
20W
TFS762HG 360W
304W
407W
20W
TFS763HG 388W
327W
455W
20W
TFS764HG 414W
344W
530W
20W

Benefits

  • Single chip solution for two-switch forward main and flyback standby
  • High integration allows smaller form factor and higher power density designs
  • Incorporates control, gate drivers, and three power MOSFETS
  • Level shift technology eliminates need for pulse transformer
  • Protection features include: UV, OV, OTP, OCP, and SCP
  • Transformer reset control
  • Prevents transformer saturation under all conditions
  • Allows >50% duty cycle operation
  • Reduces primary side RMS currents and conduction losses
  • Standby supply provides built-in overload power compensation
  • High efficiency solution easily enables design to meet stringent efficiency specifications
  • No-load regulation and low losses at light-load
  • Simple clip mounting to heat sink without need for insulation pad
  • Halogen free and RoHS compliant
Specifications
  • Up to 434W total output power in a highly compact package
  • Up to 550W peak
  • >90% efficiency at full load

HiperTFS Pin Configuration
HiperTFS Pin Configuration

  • Power Integrations
  • Display Technology|Industrial|Lighting|Power Management
  • Semiconductors|Integrated Circuits|Power Management ICs