|
|
 |
|
Powercast Wireless Sensor SystemThe Powercast Wireless Sensor System is made up of the Lifetime Power Wireless Temperature and Humidity Sensor (WSN-1001), the WSG-101 Building Automation System (BAS) Gateway, and the TX91501 Powercaster Transmitter. The parts of the Powercast Wireless Sensor System work together to transmit accurate temperature and humidity measurements in real-time through a BAS network with a wide range of physical interfaces and industry standard protocols including BACnet, Metasys, Modbus, and LonWorks.
Benefits
- Simple configuration and deployment
- Maintenance-free operation
- No interference with or from Wi-Fi
|
|
WSN-1001 Lifetime Power Wireless Temperature and Humidity Sensor
|
The WSN-1001 Lifetime Power Wireless Temperature and Humidity Sensor is a battery-less sensor that is powered wirelessly by radio waves for applications such as HVAC control, building automation, and industrial monitoring. It reports accurate temperature and humidity measurements in real-time to Powercast's Building Automation System (BAS) Gateway.
|
Features
- Internal temperature and humidity sensors
- Powered wirelessly
- Automated configuration
- 802.15.4 radio hardware
- Integrated mounting flanges
|
Benefits
- No batteries, no wiring
- Multiple units powered from a single power transmitter
|
|
View Product Detail
| WSN-1001 Dimensions in cm (mm)
WSG-101 Building Automation System (BAS) Gateway
|
The WSG-101 Building Automation System (BAS) Gateway connects Powercast's wireless sensor devices to the wired BAS network. It receives data from up to 100 Lifetime Power® wireless sensor devices (WSN-10XX) and communicates to a BAS network through a wide range of industry standard protocols and physical interfaces.
|
Features
- Supports up to 100 devices
- Multiple BAS interface options
- Integrated antenna
- Gateway redundancy options
- 24VAC/DC power
Benefits
- Deployment scalability
- Easily integrates with virtually any BAS
|
Specifications
- Radio: IEEE 802.15.4, 2.4GHz
- Approvals:
- FCC Part 15 and Industry Canada
- Contains FCC ID: OA3MRF24J0MA
- Contains IC: 7693A-24J40MA
- Antenna: internal, 360° pattern
- Range: data - 100ft indoor in typical commercial office building
- Power: 24VAC/DC, removable terminal block
- Configuration ports:
- USB Type B - PC interface
- USB Type A - sensor interface
- BAS network port: Ethernet, RS-485, or FTT-10
|
|

View Product Detail

|
WSG-101 Dimensions in cm (mm)
WSN-KIT-01 Wireless Sensor Kit
|
The WSN-KIT-01 Wireless Sensor Kit includes the WSN-1001 and WSG-101 detailed on the previous tabs, as well as the TX91501 Powercaster Transmitter.
The TX91501 Powercaster Transmitter is designed to provide both power and data to end devices containing the Powercast P2110 or P1110 Powerharvester® receivers. The TX91501 is housed in a durable plastic case with several mounting options. Operational power is provided to either of the two DC power connectors at 5V DC. The TX91501 includes a status LED to provide feedback on functional state. The TX91501 has a factory set, fixed power output and no useradjustable settings. The label indicates the effective power for which the device is configured, with 3 watts EIRP being the maximum. Once properly mounted, transmission is initiated by applying power to the TX91501.
View Product Detail

|
TX91501 Features
- FCC and IC approved
- Flexible wall mounting options
- Fully integrated system
- Transmits power and data
- Factory configurable for custom applications
- Wide temperature range
- RoHS compliant
|
TX91501 Powering Applications
- Wireless battery charging
- Battery-free wireless sensors
- Industrial monitoring
- Smart grid
- Structural health monitoring
- Defense
- Building automation
- Agriculture
- Oil & gas
- Location-aware services
- Wireless trigger
- Low power electronics
|
|
TX91501 Dimensions in inches
|