Phihong PSA160 160 Watt Open Frame Power SupplyPhihong PSA160 is a 160 Watt Open Frame Power Supply designed for IT and multimedia applications. The power supply is offered in four DC output models: 12V, 24V, 48V, and 56V. The PSA160 series from Phihong features over-voltage, over-current and short-circuit protection. The small size of 2" x 4" makes the series suitable for networking applications in 1U racks.
Features
- 2" x 4" footprint
- Class B EMI
- Fits 1U height requirements
- OCP, OVP and Short Circuit Protection
Applications
- IT Equipment
- Cable TV
- Networking Equipment
- Multimedia Equipment
|