Panduit
|
The Panduit Electrical Group is a world wide leader in the manufacture of high-quality electrical products including cable ties, wiring accessories, terminals, and identification products such as computer printable labels and portable labeling systems, wiring duct, heat shrink tubing, wire abrasion protection, and accessories.
|
Panduit Part Search
|
Resources
|
Panduit Panduct® PanelMax™ Noise Shield
Panduit Panduct® PanelMax™ Noise Shield separates drive cables and sensitive communication/signal cables within industrial control panels to reduce electromagnetic interference (EMI) while saving valuable space. The Panduit Panduct® PanelMax™ Noise Shield provides up to a 20dB reduction in noise which is equivalent to 8 inches of air spacing. The innovative design installs easily within Panduit Wiring Duct or when mounted separately, delivering greater design flexibility to satisfy a wide range of applications.
Panduit Turn-Tell™ Wire / Cable Labels
The Panduit Turn-Tell™ Wire and Cable Labels provide a unique identification solution for data centers, industrial automation, and other structured cabling infrastructures. The new pressure-sensitive, self-laminating labels improve visibility, placement, aesthetics, and flexibility of the labeling application. The Panduit Turn-Tell Labels rotate on the wire/cable to allow visibility from any angle, as well as allows repositioning along the length of the cable.
Panduit Panduct® PanelMax™ DIN Rail Wiring Duct
The Panduit Panduct® PanelMax™ DIN Rail Wiring Duct is compatible with DIN rail and DIN mount components and is designed to raise components from the panel surface for easier access and faster terminations. Up to a 30% smaller footprint is achieved for duct and components, thereby increasing design flexibility and reducing material and installation costs. The Panduit Panduct PanelMax DIN Rail Wiring Duct is an innovative wire management solution.
Panduit Contour-Ty® Cable Tie
Panduit´s Contour-Ty® Cable Tie has a curved tip and the aggressive grip allows for fast and easy installation.