OSRAM Opto Semiconductors MULTILED

The OSRAM Opto Semiconductors 6-lead MULTILED empowers designers with the capability of using 6-lead technology to drive each LED chip in the package individually to mix any desired color including white. This silicone encapsulated OSRAM MULTILED features a product lifetime of more than 50,000 hours, improved thermal management, and high optical efficiency in a compact package. The OSRAM MULTILED is specially designed for use in full color video walls and ambient lighting.





Advantages

The benefits of the MULTILED will
enhance your designs.
  • Amazing technology
    The LED chips can be controlled separately to display all colors including white. The 6-lead technology delivers improved thermal management and increased reliability.
  • Amazing performance
    The MULTILED is designed for full
    color video walls and ambient lighting. Especially in the area of video screens, the use of a black surface and diffused resin increases contrast, which is even enhanced by the jet black package. Whereas the white package offers exceptional brightness.
  • Amazing color reliability
    The MULTILED captivates with a mix
    of power and flexibility.

    Features

    • Option to display all colors including white by a mixture of RGB-color and the separate control of each chip
    • Long lifetime > 50,000 hours
      depending on operating conditions
    • High optical efficiency: 45 lm/W (red), 50 lm/W (true green), 11 lm/W (blue)
    • Compact package and improved
      thermal management due to the
      6-lead concept
    • Possibility of serial or parallel connection on PCB. Thanks to direct
      access to anode/cathode the power
      consumption of the illumination
      system can be reduced.
    • Latest Thinfilm and ThinGaN
      technology
    • Color fidelity across the entire
      viewing angle

    Applications

    The MULTILED has a variety of
    application possibilities.
    • Signs
      Full color video walls for entertainment, shows, sporting events
      Creative imaging
      Information panels for public transport
    • Gaming machines
    • General lighting
      Decorative and entertainment lighting
      Design and effect illumination
    • Consumer & Communication
      Backlighting of LCDs
    • Automotive interior
      Backlighting of displays and dashboards