United States United States
Please confirm your currency selection:



OSRAM IR OSTAR® Series
The OSRAM IR OSTAR® family comprises the most powerful infrared LED arrays in the world. The OSRAM IR OSTAR LED family is designed specifically for CCTV applications and for use in night vision equipment and delivers a wavelength specially adapted to CMOS/CCD camera systems. This OSRAM infrared LED family offers high optical IR output even in continuous operation and features exceptionally low thermal resistance for optimum thermal management. These OSRAM IR OSTAR infrared LEDs come in a compact, multi-chip array and provide the powerful optical output power needed for long-distance illumination applications.




Advantages
Features
  • • High optical IR output, even in continuous operation
  • • Compact size, multi chip array
  • • Certified for automotive applications at temperatures up to 125 °C (SFH 4730 and SFH 4740)
  • • Exceptionally low thermal resistance for optimum thermal management
  • • 3.5W optical power at IF=1A
  • • Active chip area 2.1 x 3.2 mm2
  • max. DC-current 1 A
  • • Low thermal resistance (3 K/W)
  • • Spectral emission at 850 nm
  • • ESD save up to 2 kV acc. to JESD22-A114-B
Applications
Safety Advice
  • • Infrared Illumination for cameras
  • • Surveillance systems
  • IR Data Transmission
  • • Intelligent Transportation Systems
  • • Machine vision systems
  • • Not released for automotive applications

Depending on the mode of operation, these devices emit highly concentrated non visible infrared light which can be hazardous to the human eye. Products which incorporate these devices have to follow the safety precautions given in IEC 60825-1 and IEC 62471.

Datasheet Links

SFH 2302


SFH 3310

SFH 4050-Z

SFH 4232-Z

SFH 4243-Z

SFH 4244-Z

SFH 4253-Z

SFH 4556

SFH 4750

SFH 4751

SFH 7743-Z

SFH 9315-Z

SFH 9500-Z

Related Product

Ohmite S Series LED Heatsinks

Low cost and easy to assemble for "Star" LED packages, Ohmite's S Series LED Heatsinks can hold LED modules and can be mounted simply with some thread forming screws. They have two types of surface finish and can be used in either natural (free) or forced convection cooling applications. Available in heights of .50" to 3". Learn more

View Products List






More About OSRAMDatasheet LinksApplications and SafetyAdvantages and FeaturesView Product ListOrder Now
  • OSRAM Opto Semiconductors
  • Lighting
  • IR|Optoelectronics|LEDs