United States United States
Please confirm your currency selection:


OSRAM Golden DRAGON® Plus LEDs

Remarkable Brightness, High Durability

The OSRAM Golden DRAGON® Plus is a highly bright and exceptionally durable LED that is available in a full range of white color temperatures plus an extensive choice of other colors. This OSRAM LED features a silicone dome for improved light output and is ideal for a wide variety of indoor and outdoor lighting applications. The Golden DRAGON® Plus is a 1-3 watt device that is significantly brighter than the standard Golden DRAGON. This LED features a long lifetime of more than 50,000 hours and solder pad-compatibility with other members of the DRAGON family.


View Product List

Featured New OSRAM Golden DRAGON® Plus LED

View Product List

LH W5AM Hyper Red Golden DRAGON Plus LED

The OSRAM LH W5AM Hyper Red thin film LED is the newest addition to the Golden DRAGON® Plus family. The OSRAM Hyper Red Golden DRAGON Plus LED is designed for green house lighting, horticulture lighting, signal and warning lights, and scanners. The LH W5AM features a centroid wavelength of 656 nm and a viewing angle of 170º and comes in a white SMD package.

Horticultural Lighting Video



Key Features
  • Highly efficient light source at low space
  • White SMT package with colorless clear silicone resin
  • Clear silicone lens
  • Typical luminous flux of 110 lm at 350mA
  • Color coordinates: x = 0.31, y = 0.32 according to CIE 1931
  • Color temperature 6500 K
  • Viewing angle at 50% Iv: 170 DEGC
  • Fully reflow solderable
Advantages
  • Excellent Brightness: Built using the latest chip technology and fitted with a silicone dome for greater light extraction efficiency
  • High Quality: Exceptional lifetime of more than 50,000 hours.
  • Great Flexibility: Solder pad-compatible with other members of the DRAGON family and comes in the full white color temperature range as well as a broad range of colors.
Applications
  • White illumination
  • Street lighting and tunnel illumination
  • Interior lighting
  • Spot lighting
  • Recessed down lights
  • Linear lights and cove lighting
  • Under cabinet and shelf lighting
  • Decorative and design lighting
  • Fluorescent replacement
Golden DRAGON Plus Product Specifications
Part
Color
Color Temperature
Wavelength
Datasheet
LUW W5AM
Cool White (CRI 70)
5500K-7000k
_
LW W5AM
Cool White (CRI 80)
4500K-7000k
_
LCW W5AM
Neutral to Warm White
2700K, 3000K, 4000K
_
LH W5AM
Hyper Red
_
645 nm
LR W5AM
Red
_
625 nm
LA W5AM
Amber-Red
_
617 nm
LY W5AM
Yellow
_
590 nm
LT W5AM
True Green
_
523 nm
LB W5AM
Blue
_
470 nm
LD W5AM
Deep Blue
_
455 nm


  • OSRAM Opto Semiconductors
  • Lighting
  • Optoelectronics|LEDs