United States United States
Please confirm your currency selection:


NEDA Authorized Omron Distributor

Search Omron Part Numbers


View all Omron Products Visit the Omron productknowledgecenter


Founded in 1933, Omron Electronic Components is the world's leading supplier of technologically advanced electronic components. Omron's vast product line includes switches (general, snap-action, control, DIP/SIP, miniature, sub-miniature, and thumbwheel), relays, connectors, optoelectronics, and sensors that are used in consumer electronics, computer peripherals, office automation products, and telecom applications. Omron Industrial Automation supplies the world with advanced electronics and control system components, including switches, relays, power supplies, sensors, calibration equipment, and cable assemblies. Omron RFID is a global leader in RFID technology with their extensive range of reliable products and systems, such as inlays, readers/writers, transponders, development tools, and accessories.


Omron Product Line




Featured Omron Products

Omron D2QW Sealed Sliding Contact Switch

D2QW by Omron is a Sealed Sliding Contact Switch featuring long stroke slide contact with almost silent operation. The D2QW Switch, with reliable ON/OFF action, is sealed to IP67 standards. High temperature resistance and drip-proof structure make it ideal for applications in severe environmental conditions, such as automotive door latches and home appliance devices used in wet applications. Omron offers the D2QW Sealed Sliding Contact Switch with two actuator options: pin plunger and simulated roller leaf lever.

Omron B3AL Series Long Stroke Tactile Switch

Omron B3AL Series is a Long Stroke Tactile Switch featuring high operating force (from 1.96N up to 3.50N) and long life (1 million operations). Long stroke is achieved by using a rubber plunger. The B3AL Series from Omron has an operating temperature of -40 to 90º C at 60% max. Potential applications include automotive instrument panel, medical equipments, and gaming equipment.
Learn more.

Omron Electronics G3MC Thin-Profile Solid State Relays-EXPANSION

Omron has expanded its G3MC SSRs with VDE approved versions.

View the entire G3MC Series.
Omron Electronics designed the G3MC Series Compact SIP Solid State Relays (SSR) with a reinforced relay frame, ultra-thin width of 4.5mm, built-in snubber circuit, DC input and AC output for an applicable load of 1A at 40⁰C, 5VDC to 24VDC rated input voltage options, choice of 100VAC to 120VAC or 100 to 240VAC rated output voltage, and a dielectric strength of 2500VAC. G3MC Series Compact SIP Solid State Relays feature monoblock construction with an all-in-one frame that incorporates a PCB, terminals, and a heat sink. The G3MC Series thin profile SSR is ideally suited for close PCB mounting and are UL and CSA approved with VDE certified models available.

Omron Industrial Ethernet Cable Assemblies

Omron's Industrial Ethernet Cable Assemblies offer support for Ethernet/IP, EtherCat, and other popular networks based on Ethernet. They feature RJ45 connectors for use outside of panels and M12 connectors with IP67 protection. The M12 Smartclick™ connectors, with twist and click connection, are shielded to protect against EMI. The Industrial Ethernet Cable Assemblies from Omron use AWG22 Cat5E cables that are suitable for wiring outside of panels.
Learn more.


Omron Electronics D3DC Miniature Door Switches

Omron D3DC Miniature Door Switches have a long stroke actuator with operating switching marks. They feature a simple leaf switch structure and quick-connection terminals. The D3DC Miniature Door Switches from Omron offer easy panel mount assembly.

Omron Electronics G3VM High Power MOSFET Relays - Ultra Small Packaging EXPANSION

Omron Electronics has expanded it's G3VM line to include the smallest class USOP package in the market. This surface mount MOSFET Relay features 60V load voltage in an SPST-NO contact form.

Omron Electronics G3VM series of High Power MOSFET Relays offer various models for higher current applications, ultra sensitive models for electric power savings, models that contain both SPST-NO and SPSTNC contacts, and 40V load models with low output, and are now available. See Omron's newest selections in the G3VM series of High Power MOSFET Relays.
View the entire G3MV Series

Omron EE-SY1200 Reflective Photomicrosensor

Omron EE-SY1200 Reflective Photomicrosensor is an ultra-compact surface mount model with a high light current to low leakage current ratio. The reflective photomicrosensor, or photointerruptor, is a compact optical sensor that senses objects or object positions with an optical beam. When an object is located in the sensing area of the reflective photomicrosensor, the object reflects the optical beam of the emitter, thus changing the amount of optical energy reaching the detector.

Omron 2SMPP MEMS Gauge Pressure Sensor

Omron's 2SMPP MEMS Gauge Pressure Sensor is ultra miniature in size (6.1x4.7x8.2 mm) and offers low power consumption of 0.2 mW. The 2SMPP MEMS Gauge Pressure Sensor utilizes a Piezo Resistive element that provides electrical characteristics that are superior to capacitive type pressure sensors. In addition, Omron's pressure sensor has a 0 to 37 kPa pressure range, low temperature influence, and is RoHS compliant. Applications for these sensors include medical equipment, home appliances, air movement control, level indicators, leak detection, and pressure controllers.

Omron Electronics G3VM Series High Power MOSFET Relays

Omron Electronics has expanded its G3VM series of High Power MOSFET Relays. Various models for higher current applications, ultra sensitive models for electric power savings, models that contain both SPST-NO and SPSTNC contacts, and 40V load models with low output, are now available. See Omron's newest selections in the G3VM series of High Power MOSFET Relays.
NOW AVAILABLE! New smallest class USOP package in the market, G3VM-61PR

Omron Electronics 12x12mm B3W-9 Illuminated Tactile Switches (Expansion)

Omron Electronics' new 12x12mm B3W-9 illuminated tactile switch is an expansion of the original 10x10mm B3W-9 version.

View all B3W-9 switches
The compact 12x12mm B3W-9 switches from Omron Electronics are equipped with 1 or 2 LEDs and offer three-color illumination (red LED+green LED=orange), standard force (160 gf) and high-force (230 gf) models, high contact reliability, snap-action contact construction for a positive click action, and RoHS compliance.

Omron Electronics EE-SY199, EE-SY171 Series Photomicrosensors

The Omron Electronics EE-SY199 and EE-SY171 Series Photomicrosensors are RoHS compliant, non-amplified, reflective microsensors. The Omron EE-SY199 is an ultra-compact, PCB surface mount type. Omron's EE-SY171 is a 3-mm tall, thin model.

Omron Industrial Pushbutton Switches | Pilot Lights

Omron Industrial´s Pushbutton Switches and Pilot Lights are modular in construction to form complete assemblies featuring a mounting aperture of 16mm and a short mounting depth, less than 28.5mm below the panel. The Omron Industrial Pushbutton Switches and Pilot Lights come in a wide range of switching capacities from general to microload with a snap-in switch unit for tool-free assembly, is UL and CSA approved, and conforms to EN60943-5-1, IEC947-5-1. For applications requiring high reliability, IP65 and IP40 models are available.

Omron H7CX-N Series Counters/Tachometers

The Omron H7CX-N Series Digital Counters/Tachometers which replace the now discontinued H7CX series, are ultra-compact counters that provide more complete functionality. Omron's H7CX-N Series Digital Timers have a shorter body depth of only 59mm, easier-to-read preset value display characters that can be switched between colors (red, green, and orange), isolated power supply and input circuits inside the Counter/Tachometer which eliminates wiring issues, upper limit setting to prevent operator errors, and an output counter for monitoring and issuing an alarm warning when preset count is exceeded.

Omron Electronics G3MC Thin-Profile Solid State Relays

Omron Electronics designed the G3MC Series Compact SIP Solid State Relays (SSR) with a reinforced relay frame, ultra-thin width of 4.5mm, built-in snubber circuit, DC input and AC output for an applicable load of 1A at 40⁰C, 5VDC to 24VDC rated input voltage options, choice of 100VAC to 120VAC or 100 to 240VAC rated output voltage, and a dielectric strength of 2500VAC. G3MC Series Compact SIP Solid State Relays feature monoblock construction with an all-in-one frame that incorporates a PCB, terminals, and a heat sink. The G3MC Series thin profile SSR is ideally suited for close PCB mounting and are UL and CSA approved with VDE certified models available.

Omron Electronics Sealed PCB Relay G5NB

The Omron Sealed PCB Relay G5NB is a slim, compact relay with a 5A switching capability and 10-kV impulse withstand voltage. Available in semi-sealed and sealed types, the Omron Relay G5NB features low power consumption (200mW).






Omron is the world's leading supplier of sensors and relays and they offer a wide variety of technologically-advanced versions for virtually any relay requirement. Omron switches work hand-in-hand with their relays in consumer electronics, appliances, computer peripherals, office automation products, and telecom applications. Choose from general or special purpose relays and snap-action, tactile, key, miniature, sub-miniature, thumbwheel, and DIP switches.

Omron Electronic Components Application Brochures
Transportation / Automotive
Test & Measurement
Appliance
HVAC
Communications
Medical
Consumer / Handheld
Omron Electronic Components Resources

Omron Electronic Components Featured Products

Omron D6F-P 0.1 LPM MEMS Mass Flow Sensor

Omron has expanded its MEMS flow sensor product line to include the new D6F-P 0.1 LPM version Mass Flow Sensor designed especially for ultra low-flow applications. Omron's D6F-P 0.1 LPM Mass Flow Sensor features an integrated Dust Segregation System (DSS) with cyclone flow structure that diverts particulates from the sensor element. It also offers high resolution and repeatability even at low flow rates, barbed ports with connector or PCB terminals or manifold mount with connector versions, built-in voltage regulation, temperature compensation, amplified output, and can be used in a bypass set-up over 200 LPM. The D6F-P 0.1 LPM Mass Flow Sensor is an alternative to differential pressure sensing.

Omron Ultra Mini Low Signal PCB Relays - EXPANSION

Omron has expanded the Ultra Mini Low Signal PCB Relays to include the new G5V-13 Series Relays. The G5V-13 series offers double contacts and a minimum permissable load DC100mV, 100uA.

The Omron Ultra Mini Low Signal PCB Relays are 1A SPDT relays for signal circuits. With high sensitivity (150mW nominal power consumption) and a small size of 10mm H x 7.5mm W x 12.5mm L, the Omron Ultra Mini Low Signal PCB Relays are RoHS compliant and conform to FCC part 68 requirements for coil to contacts and are ideal for use in telecommunications, security, and computer/peripheral equipment. The G5V-1 Series relays offer switches from 1mA to 1A.
View entire Ultra Mini Low Signal PCB Relays

Omron Electronics EE-SY199, EE-SY171 Series Photomicrosensors

The Omron Electronics EE-SY199 and EE-SY171 Series Photomicrosensors are RoHS compliant, non-amplified, reflective microsensors. The Omron EE-SY199 is an ultra-compact, PCB surface mount type. Omron's EE-SY171 is a 3-mm tall, thin model.

Omron Electronics Hot Switchable MEMS Relay

Omron Electronics introduces the first truly Hot Switchable MEMS Relay that was 10 years in the making. The 2SMES RF MEMS Relay is comprised of two, SPST-NO silicon chips, packaged together for SPDT or DPST-NO operation in a compact enclosure measuring only 5.2 x 3.0 x 1.8mm. Driven by an electrostatic drive system, the Omron Electronics Hot Switchable MEMS Relay is rated for 100 million operations at 0.5 mA at 0.5VDC resistive load, has been tested over 1 billion cycles, and features extremely low (10µW max) power consumption.

Omron Electronics MKS-X Series General Purpose Power Relays

The Omron Electronics MKS-X Series General Purpose Relays are available in models for DC Loads (can switch 220 VDC, 10A resistive) and AC Loads (can switch 250 VAC, 15A resistive). The MKS-Xseries is the shortest general purpose relay in the world that canswitch 10A @ 220VDC resistive load - at least 4mm shorter than allcompetitors. Omron Electronics MKS-X General Purpose Relays are ideally suited for switching valves, solenoids, contactor coils, and for power plant applications.

Omron Electronics Sealed PCB Relay G5NB

The Omron Sealed PCB Relay G5NB is a slim, compact relay with a 5A switching capability and 10-kV impulse withstand voltage. Available in semi-sealed and sealed types, the Omron Relay G5NB features low power consumption (200mW).

Omron Electronics High Power MOSFET Relays G3VM

Omron Electronics has expanded its G3VM series of High Power MOSFET Relays.Various models for higher current applications, ultra sensitive modelsfor electric power savings, models that contain both SPST-NO and SPSTNCcontacts, and 40V load models with low output, are now available. See Omron's newest selections in the G3VM series of High Power MOSFET Relays.

Omron Electronics Middle Stroke Tactile Switch: B3SL

The Omron Middle Stroke Tactile Switch B3SL offers a 90ºC max operating temperature, middle-stroke and "crisp" click feeling with internal rubber plunger. Ideal for home appliances, industrial equipment, and any operating interface applications, as well as automotive body controllers, visor switches, radio and GPS control panels. The RoHS compliant Omron Middle Stroke Tactile Switch B3SL features sealed construction conforming to IP64 (IEC 60529), providing high contact reliability in dusty environments.






Omron Industrial is one of the world's leading suppliers of reliable, advanced electronics and control system components. Omron's vast product line includes counters, timers, limit switches, and power supplies, as well as safety relays and switches, pushbutton and pilot devices, photoelectric and proximity sensors, temperature controllers, ZEN simple logic controllers, amplified photomicrosensors™, and AC variable frequency drives.

Omron Industrial Automation Resources
Omron Industrial Automation Technical Guides

Omron Industrial Applications by Industry
Semiconductors / Electronics
Food / Medical / Chemical Products
Home Electronics / Office Automation
Automotive / Machine Tools / Robotics
Molding Machines / Ruber / PlasticsConveyors / Automated Warehouse
Other Industry

Omron Industrial Applications Featured Products

Omron H7CX-N Series Counters/Tachometers

The Omron H7CX-N Series Digital Counters/Tachometers which replace the now discontinued H7CX series, are ultra-compact counters that provide more complete functionality. Omron's H7CX-N Series Digital Timers have a shorter body depth of only 59mm, easier-to-read preset value display characters that can be switched between colors (red, green, and orange), isolated power supply and input circuits inside the Counter/Tachometer which eliminates wiring issues, upper limit setting to prevent operator errors, and an output counter for monitoring and issuing an alarm warning when preset count is exceeded.

Omron Industrial H5CX-N Ultra-compact Digital Timer

The Omron Industrial H5CX-N Ultra-compact Digital Timer replaces the popular H5CX timers andimprovements include advanced functions and security settings. With ashort body depth of only 59mm (for 24-VAC / 12 to 24-VDC models withscrew terminals), the H5CX-N Digital Timer displays a veryreadable12mm character height (on models with 4 digits). Color displayoptions include red, green, and/or orange. The Omron Industrial H5CX-N Ultra-compact Digital Timer offersisolation for the power supply circuit and input circuits for safetyand reliability, as well as a new set value limit and output counterfunctions.

Omron Industrial Pushbutton Switches | Pilot Lights

Omron Industrial´s Pushbutton Switches and Pilot Lightsare modular in construction to form complete assemblies featuring amounting aperture of 16mm and a short mounting depth, less than 28.5mmbelow the panel. The Omron Industrial Pushbutton Switches and Pilot Lights come in a wide range of switching capacities from general to microload with a snap-in switch unitfor tool-free assembly, is UL and CSA approved, and conforms toEN60943-5-1, IEC947-5-1. For applications requiring high reliability,IP65 and IP40 models are available.

Omron Industrial Slot-type Photomicrosensor EE-SX67

Omron Industrial offers Slot-type Photomicrosensors EE-SX67 series which are non-modulated with a 50- to 100-mA direct switching capacity. The EE-SX67 series includes models that enable switching between dark-ON and light-ON operation. Omron's Slot-type Photomicrosensors EE-SX67 feature a response frequency as high as 1kHz and a wide operating voltage range from 5 to 24VDC.

Omron Industrial Self-powered Count Totalizer

Omron Industrial offers subminiature Self-powered Count Totalizers with improved appearance and features. The total counter features a 8.6mm (0.338in) display height with an optional backlit LCD, PNP/NPN DC voltage inputs, eight-digits, a key-protect switch to prevent resetting, and a replaceable battery. The Omron Industrial Self-powered Count Totalizer allows selection of input speeds of 30Hz or 1kHz (except for AC/DC multi-voltage input models). Meets NEMA 4/IP66 front standards.










Omron | Basic / Snap Action / Limit Switches (3230)
Omron | Coaxial Switches (8)
Omron | Control Switches (200)
Omron | Controllers (1914)
Omron | Detector Switches (52)
Omron | DIP Switches / SIP Switches (361)
Omron | Encoders (125)
Omron | General Purpose / Industrial Relays (3031)
Omron | I/O Modules (5)
Omron | Industrial Controls Unspecified (8)
Omron | Keylock Switches (216)
Omron | Low Signal Relays - PCB (778)
Omron | Mounting Hardware (85)
Omron | Pushbutton Switches (3502)
Omron | Radio Frequency (RF) Relays/High Frequency (HF) Relays (253)
Omron | Relay Sockets & Hardware (186)
Omron | Rocker Switches & Paddle Switches (39)
Omron | Rotary Switches (289)
Omron | Safety Relays (236)
Omron | Solid State Relays (809)
Omron | Switch Hardware (941)
Omron | Tactile & Jog Switches (297)
Omron | Thumbwheel Switches & Pushwheel Switches (110)
Omron | Development Software (14)
Omron | RFID Transponder Tools (58)
Omron | Board to Board / Mezzanine Connectors (35)
Omron | Circular DIN Connectors (54)
Omron | Circular Metric Connectors (182)
Omron | D-Subminiature Connectors (51)
Omron | DIN 41612 Connectors (62)
Omron | DIN Rail Terminal Blocks (7)
Omron | FFC / FPC Connectors (237)
Omron | Fiber Optic Connectors (10)
Omron | HDMI / Displayport / DVI Connectors (4)
Omron | Headers & Wire Housings (331)
Omron | I/O Connectors (17)
Omron | IC & Component Sockets (53)
Omron | Jones Plugs & Sockets (6)
Omron | Standard Circular Connectors (4)
Omron | Terminal Block Interface Modules (1)
Omron | Terminal Block Tools & Accessories (5)
Omron | USB Connectors (3)
Omron | Fiber Optic Development Tools (11)
Omron | Fiber Optic Transmitters, Receivers, Transceivers (48)
Omron | LCD Touch Panels (82)
Omron | LED Bars and Arrays (5)
Omron | Photodetector Transistors (10)
Omron | Photointerruptors (39)
Omron | Photomicrosensors (258)
Omron | Antennas (1)
Omron | EMI/RFI Suppressors & Ferrites (1)
Omron | Current Transformers (4)
Omron | DIN Rail Power Supplies (252)
Omron | Electronic Battery (5)
Omron | Linear and Switching Power Supplies (197)
Omron | RF Switch ICs (1)
Omron | Timers & Support Products (1)
Omron | Board Mount Photoelectric Sensors (1)
Omron | Capacitive Touch Sensors (11)
Omron | Fiber Optic Sensors (212)
Omron | Flow Sensors (28)
Omron | Industrial Current Sensors (1)
Omron | Industrial Photoelectric Sensors (1390)
Omron | Industrial Pressure / Force Sensors (63)
Omron | Industrial Temperature Sensors (128)
Omron | Liquid Level Sensors (2)
Omron | Proximity Sensors (1227)
Omron | Safety Light Curtains (314)
Omron | Sensor Hardware & Accessories (174)
Omron | Vibration & Tilt Sensors (19)
Omron | Calibration Equipment (1)
Omron | Digital Panel Meters (61)
Omron | Stopwatches & Timers (158)
Omron | Tachometers & Counters (42)
Omron | Test Accessories - Other (8)
Omron | Test Connectors (5)
Omron | Test Probes (1)
Omron | Fan Cords & Accessories (13)
Omron | Fans & Blowers (37)
Omron | Heat Sinks (5)
Omron | Crimping, Stripping, Cutting Tools & Drills (3)
Omron | Cables (Cable Assemblies) (279)
Omron | Communication / Instrumentation Cable (9)
Omron | Fiber Optic Cable (1)