United States United States
Please confirm your currency selection:


ECIA Authorized OK Industries Distributor

OK Industries

OK Industries, a division of Jonard Industries, is a leading supplier of telecom/datacom hand tools, used by technicians and installers for installation and maintenance of copper and fiber optic cables. Our products include interconnect tools for copper voice/data lines, such as wire wrapping tools, and products for fiber optic network interconnection, such as optical cable stripping tools.

OK Industries MM-800 Magnamole Magnetic Cable Guide

The OK Industries MM-800 Magnamole Magnetic Cable Guide makes wire and cable fishing easy through cavity walls and void spaces. Threads at an angle and travels safely through other wire and cable obstacles. Saves time, saves money, and sharply reduces the risk of accidents. Four simple steps to use the OK Industries MM-800 Magnamole Magnetic Cable Guide:
1. Drill a hole and remove the dust and debris.
2. Next simply place the MM-800 specially designed magnetic rod through the hole you wish to snake the wire.
3. Screw on the appropriate magnetic cap to the cable or wire end and align the magnets.
4. Push the cable into the hole and through the other side of the wall. That's it!
Each MM-800 Contains: 1 magnetic rod, 2 magnetic extensions and 5 magnetic caps. Replacement magnets are available.

OK Industries Award Winning FOD-2000 Fiber Optic Drop Cable Slitter

The OK Industries FOD-2000 Fiber Optic Drop Cable Slitter is a patent pending tool that simplifies the slitting of drop cable jackets at the end of the cable or mid-span (for Flat Cables). The National Society of Professional Engineers awarded the FOD-2000 the NSPE 2010 Company Award, citing it as one of the most efficient tools today for technicians to safely prepare flat fiber optic drop cables typically found in fiber-in-the-home networks. The FOD-2000 puts a slit on both sides of the jacket allowing easy access to the fiber or strength member. To use this unique tool, simply position the tool around the cable, pull, and slit. The OK Industries FOD-2000 Fiber Optic Drop Cable Slitter comes completely assembled with two blades, which can be reversed once the blades are worn. Replacement blades are also available under part number FOD-RB25 for a package of 25 blades.

OK Industries CT-200 Universal Compression Tool

The OK Industries CT-200 Universal Compression Tool is designed for use on F Connectors (RG59, RG6, & RG11), BNC Connectors (RG59 & RG6), and RCA Connectors (RG59 & RG6) from many manufacturers. The OK Industries CT-200 Universal Compression Tool is designed with a dual head and adjustment dial for each unique connector application.


OK Industries CST-1900 Round Cable Stripper

The OK Industries CST-1900 Round Cable Stripper is designed for fast and precise jacket removal of PVC, rubber, PE and other jacket materials, and works well on round cables with diameters ranging from 3/16" to 1-1/8" (4.5-29 mm). This is a Triple Action Tool, cutting longitudinally for end stripping, spiral for end stripping and mid-span cuts, and circular for jacket removal. The OK Industries CST-1900 Round Cable Stripper is a simple, versatile, easy to use tool. The Replaceable Cutting Blade CST-7915 is spring loaded, adjustable for various cable diameters, provides a 90° blade rotation and is designed for long life.

OK Industries Pin Extractor

The OK Industries Pin Extractor is a plunger style pin extractor for pushing pins out from behind the connector blocks. The OK Industries 3" long Pin Extractor can be used for contact sizes 16-20 and can be used on Tyco Electronics AMP CPC type connectors.