NXP Semiconductors NCX2200 Low Voltage Comparators
NXP Semiconductors NCX2200 Low Voltage Comparators are single low voltage, low power comparator ICs. These comparators have a very low supply current of 6µA and are guaranteed to operate at a low voltage of 1.3V. They are fully operational up to 5.5V which makes these devices convenient for use in both 3.0V and 5.0V systems. NXP Semiconductors NCX2200 Low Voltage Comparators are ideal for such applications as cell phones, alarm and security systems, and PDAs.
NXP Semiconductors PMVxxxN Small Signal N-channel Trench MOSFETs
NXP Semiconductors PMVxxxN Small Signal N-channel Trench MOSFETs are N-channel enhancement mode Field-Effect Transistors (FET), each in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package. NXP Semiconductors PMVxxxN Small Signal N-channel Trench MOSFETs employ Trench MOSFET technology and offer a low threshold voltage and very fast switching. The PMV22EN MOSFET also offers logic-level compatibility. These MOSFETs are ideal for such applications as relay drivers, high-speed line drivers, low-side loadswitches, and switching circuits.
NXP Semiconductors PSMNxxx N-channel MOSFETs
NXP Semiconductors PSMNxxx N-channel MOSFETs include standard and logic level, regular and enhancement mode, N-channel MOSFETs in LFPAK, I2PAK, TO-220, and DFN3333-8 packages qualified to 150°C or 175°C. These NXP Semiconductors PSMNxxx N-channel MOSFETs are designed and qualified for use in a wide range of industrial, communications, and domestic equipment. The NXP logic level enhancement mode N-channel MOSFETs in LFPAK packages feature ultra low QG, QGD, and QOSS for high system efficiencies at low and high loads, and ultra low RDSon and low parasitic inductance. They are also optimized for 4.5V gate drive utilising NextPower Superjunction technology. The NXP standard and logic level N-channel MOSFETs in I2PAK and TO-220 packages feature high efficiency due to low switching and conduction losses and are suitable for standard or logic level gate drive sources.
NXP Semiconductors LPC1800 32-Bit ARM Cortex™-M3 MCUs
NXP Semiconductors LPC1800 series 32-bit ARM Cortex™-M3 microcontrollers are the industry's fastest Cortex-M3 MCUs with processor frequencies of up to 180MHz. LPC1800 MCUs are manufactured using the same ultra-low leakage 90-nm technology as LPC4300 series Cortex-M4 MCUs and are also pin- and software-compatible with many same key features. NXP LPC1830 and LPC1850 MCUs feature advanced peripherals, such as Ethernet, High Speed USB 2.0 Host/OTG/Device, LCD controller, and CAN 2.0B. There are also two new innovative peripherals: a flexible quad-SPI interface and a State Configurable Timer subsystem. LPC1800 devices offer up to 1MB of flexible dual-bank Flash for highly reliable in-application re-programming and non-stop Flash operation. NXP LPC1830 and LPC1850 MCUs include up to 200 kB of on-chip SRAM provided in multiple banks.
NXP Semiconductors LPC4300 Cortex™-M4 MCUs with Cortex-M0 Co-Processors
NXP Semiconductors LPC4300 series microcontrollers (MCUs) boast the world's first asymmetrical dual-core digital signal controller architecture, featuring ARM® Cortex™-M4 and Cortex-M0 processors. These NXP Cortex-M4 MCUs with Cortex-M0 co-processors bring the advantage of developing digital signal processor (DSP) and MCU applications within a single architecture and development environment. The LPC4300 series Cortex-M4 processor combines the benefits of an MCU with high-performance digital signal processing features such as single-cycle MAC, Single Instruction Multiple Data (SIMD) techniques, saturating arithmetic, and a floating point unit. The Cortex-M0 co-processor off-loads many of the data movement and I/O handling duties that can drain the bandwidth of the Cortex-M4 core. With its dual-core architecture and unique set of configurable peripherals, NXP Semiconductors LPC4300 MCUs enable development of a wide range of applications, such as motor control, power management, industrial automation, robotics, medical, automotive accessories, and embedded audio.
NXP Semiconductors CBTU04083 2:1 Mux/Demux Switch
NXP CBTU04083 4-differential channel, 2:1 multiplexer/demultiplexer switch can switch four differential signals to one of two locations. The CBTU04083 provides high-speed signal switching (8.0 Gbits/s) and minimizes channel-to-channel skew and channel-to-channel crosstalk. This NXP mux/demux switch allows expansion of existing high-speed ports for extremely low power. The CBTU04083 is designed for routing high-speed differential signals with low signal attenuation.
NXP Semiconductors NX3DV / NX3L Analog Switches
NXP Semiconductors NX3DV3899, NX3DV2567, and NX3L2467 analog switches provide a wide supply voltage range from 1.4V to 4.3V and very low ON resistance. NXP3DV3899 and NX3L2467 dual DPDT analog switches are suitable for use as an analog or digital multiplexer/demultiplexer. These NXP devices consist of four switches, each with two independent input/outputs and a common input/output. NXP Semiconductors NX3DV2567 4PDT analog switches are optimized for switching WLAN-SIM supply, data, and control signals. The NX3DV2567 has one digital select input and four switches each with two independent input/outputs and a common input/output.
NXP Semiconductors NX5DV715 Dual Supply 1-to-2 VGA Switch
NXP Semiconductors NX5DV715 dual supply 1-to-2 VGA switches integrate high-bandwidth SPDT switches with level-translating buffers and level translating switches to provide switching of input RGBs, H-Sync, V-Sync, and DDC signals to either of two output channels. NX5DV715 VGA switches provide low power consumption (<2µA) and level translation of sync and DDC signals. The integrated RGB switches have low ON resistance (4Ω typical), low ON capacitance (12pF typical), and low output skew (50ps). NXP Semiconductors NX5DV715 dual supply 1-to-2 VGA switches are characterized for operation from -40ºC to +85ºC
NXP Semiconductors 74CBTLV3861 10-Bit Bus Switches
NXP Semiconductors 74CBTLV3861 10-bit bus switches with one output enable input feature high noise immunity and CMOS low power consumption. NXP Semiconductors 74CBTLV3861 bus switches feature 5Ω switch connection between two ports and rail to rail switching on data I/O ports. These 10-bit bus switches have a supply voltage range of 2.3V to 3.6V. NXP 74CBTLV3861 10-bit bus switches are fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
NXP Semiconductors NTS0102 / NTB010x Dual Supply Translating Transceivers
NXP Semiconductors NTS0102 and NTB0102 / NTB0104 dual supply translating transceivers with auto direction sensing enable bidirectional voltage level translation. These NXP dual supply translating transceivers feature a wide supply voltage range, and the inputs accept voltages up to 5.5V. The NXP Semiconductors NTS0102 devices provide 50 Mbps maximum push-pull and feature two 2-bit input-output ports, one output enable input, and two supply pins. NTB0102 dual supply translating transceivers feature two 2-bit input-output ports, one output enable input, and two supply pins. NTB0104 devices feature two data input-output ports, one output enable input, and two supply pins. These NXP devices are ideal for use in IC/SMBus, UART, and GPIO applications.
NXP Semiconductors NX3V1G / NX3V1T Analog Switches
NXP Semiconductors NX3V1G and NX3V1T are SPST (single-pole single-throw) analog switches with a wide supply voltage range from 1.4V to 4.3V and very low peak ON resistance. NXP NX3V1G and NX3V1T SPST analog switches feature high noise immunity and CMOS low-power consumption. These NXP Semiconductors analog switches are ideal for use in cell phone, PDA, and portable media player applications.
NXP Semiconductors NVT2006 / 08 / 10 Bidirectional Voltage-Level Translators
NXP Semiconductors NVT2006, NVT2008, and NVT2010 bidirectional voltage-level translators are operational from 1.0V to 3.6V and 1.8V to 5.5V, allowing bidirectional voltage translations between 1.0V and 5V without the need for a direction pin in open-drain or push-pull applications. Bit widths ranging from 6-bit (NVT2006), 8-bit (NVT2008), and 10-bit (NVT2010) are offered for level translation application with transmission speeds <33 MHz for an open-drain system with a 50pF capacitance and a pull-up of 197Ω. These NXP Semiconductors bidirectional voltage-level translators feature less 1.5ns maximum propagation delay. NXP NVT200x voltage-level translators provide excellent ESD protection to lower voltage devices while at the same time protecting less ESD-resistance devices.
NXP Semiconductors LPC1200 ARM Cortex-M0™ Microcontrollers
NXP Semiconductors LPC1200 microcontrollers are powered by the smallest, most energy-efficient ARM Cortex-M0™ core and provide compelling solutions for industrial control. NXP Semiconductors LPC1200 MCUs include up to 128KB Flash and 8KB SRAM and offer configurable peripherals ideally suited for energy-efficient controls and appliances. These NXP Cortex-M0 MCUs provide up to 50% higher code density compared to common 8/16-bit MCUs performing typical tasks. LPC1200 Cortex-M0 devices offer up to 55 GPIOs and onboard peripherals including a 21-channel direct memory access controller (DMA), cycle redundancy check engine (CRC), comparators, a real-time clock (RTC), and 1% internal oscillator.
NXP Semiconductors Jennic JN5148-EK010 Evaluation Kit
The NXP Semiconductors Jennic JN5148-EK010 Evaluation Kit provides a complete environment for the development of JenNet and ZigBee PRO applications based on the JN5148 wireless microcontroller. The NXP JN5148-EK010 Evaluation Kit contains a complete package of hardware and software, including five wireless sensor nodes, an unrestricted software developer kit (SDK), and example code. The SDK provides a complete set of development tools, software libraries, and APIs (application programming interfaces) for programming and controlling the on-chip peripherals of the JN5148, configuring and managing the network, and providing data communication. The hardware nodes are pre-programmed out of the box and demonstrate an example home sensor demo that monitors the state of sensors on the wireless nodes and presents this information on the controller node's LCD display. The NXP Semiconductors JN5148-EK010 Kit is designed for developing a variety of applications, including smart energy/smart grid, building automation, industrial automation and control, home control, and medical.
Learn More
NXP Semiconductors CBTL02043 10Gbps 3.3V, 2:1 Mux / Demux Switches
NXP Semiconductors CBTL02043 10Gbps 3.3V, 2.1 multiplexer / demultiplexer (mux / demux) switches feature the highest-speed implementation in the industry. The NXP CBTL02043 provides switching speeds up to 10 Gbps and maintains low power consumption and low power loss. These NXP Semiconductors 2:1 mux / demux switches can switch two differential signals to one of two locations while providing low signal attenuation. Using NXP high-bandwidth CMOS pass-gate technology, the CBTL02043 minimizes switch impedance and allows for expansion of existing high-speed ports, contributing to higher bandwidth and lower insertion loss. CBTL02043 mux / demux switches come in a very small form factor supporting two separate pinout configurations optimized to match different application layouts. These NXP devices are designed to support rapidly evolving high-speed computing standards for desktop, mobile and enterprise systems such as PCIe Gen3, USB3.0, DisplayPort v1.2, and SAS/SATA 6Gbps. NXP also offers CBTL02042 mux / demux switches for PCI Express Gen2.
NXP Semiconductors TEA173x / TEA175x GreenChip SMPS Controller ICs
NXP Semiconductors TEA173x and TEA175x are GreenChip Switched Mode Power Supply (SMPS) controller ICs enabling highly efficient and reliable power supplies. The NXP TEA175x is a GreenChip III third generation SMPS controller IC that combines a Power Factor Correction (PFC) controller and a flyback controller. The special built-in green functions provide high efficiency at all power levels. TEA175x SMPS controller ICs are designed for power requirements of up to 250W. NXP Semiconductors TEA173x GreenChip SMPS controller ICs are intended for flyback topologies and operate in peak current and frequency control mode. TEA173x ICs include OverPower Protection (OPP). This enables the controller to operate under overpower situations for a limited amount of time. The TEA173x is designed for power requirements of up to 75W.
NXP Semiconductors MPT612 ICs for Maximum Power Point Tracking
The NXP Semiconductors MPT612 is the first dedicated IC for performing Maximum Power Point Tracking (MPPT). NXP Semiconductors MPT612 ICs are designed for use in applications that use solar photovoltaic (PV) cells or fuel cells. This NXP IC features dedicated hardware functions for PV panels, including voltage and current measurement and panel parameter configuration. The MPT612 is based on a low-power ARM7 TDMI-S RISC processor that operates at up to 70 MHz and can achieve system efficiency ratings up to 98%. It can be used with any DC source that has MPP characteristics. This NXP Semiconductors device can be used in a DC/DC converter to help increase the amount of power extracted from a solar panel. It can be used in a micro-inverter that converts the panel's output from DC to AC format. This MPPT IC can also be used in a charge controller to charge a battery in standalone DC applications.
NXP Semiconductors LPC11Cxx Cortex™-M0 Microcontrollers
NXP Semiconductors LPC11Cxx Cortex™-M0 microcontrollers with on-chip CAN 2.0 B C_CAN controller and CANopen drivers, enabling rapid integration of these MCUs into CAN-based networks. NXP Semiconductors LPC11C12 and LPC11C14 32-bit MCUs feature a Cortex-M0 processor with 50 MHz operation, nested vector interrupt controller, and three reduced power modes (sleep, deep-sleep, and deep power-down). These high-performance devices also provide 16/32 KB Flash memory, 8 KB SRAM, a 10-bit analog-to-digital converter with 8 channels, and a variety of serial peripherals. With over 45 DMIPS of performance, the LPC11C12 and LPC11C14 provide powerful message and data handling for CAN device nodes. These NXP Semiconductors CAN MCUs also enable 40 to 50 percent smaller code sizes compared to 8- and 16-bit MCUs for most common microcontroller tasks.
View all LPC1100 Series MCUs
NXP Semiconductors JN5148-001 IEEE 802.15.4 Wireless MCUs and Modules
NXP Semiconductors JN5148-001 ultra-low power, high-performance wireless microcontrollers target ZigBee PRO networking applications. NXP Semiconductors JN5148-001 MCUs feature an enhanced 32-bit RISC processor offering high coding efficiency through variable width instructions, a multi-stage instruction pipeline, and low-power operation with programmable clock speeds. These NXP wireless MCUs also include a 2.4GHz IEEE 802.15.4 compliant transceiver, 128kB of ROM, 128kB of RAM, and a rich mix of analog and digital peripherals. The large memory footprint allows NXP Semiconductors JN5148 MCUs to run a network stack and an embedded application or in a co-processor mode. The operating current is below 18mA, allowing operation direct from a coin cell. JN5148-001 modules are a comprehensive wireless solution featuring a JN5148-001 MCU. These wireless modules provide high-performance memory, CPU, and radio. All RF components are included. Three module variants are available: JN5148-001-M00 with an integrated antenna, JN5148-001-M03 with an antenna connector, and JN5148-001-M04 with an antenna connector, power amplifier, and LNA for extended range.
NXP Semiconductors JN5139 IEEE802.15.4 / ZigBee Modules
The NXP Semiconductors JN5139 family consists of a range of surface mount modules that enables users to implement systems using IEEE 802.15.4 or ZigBee with minimum time to market and low cost. NXP Semiconductors JN5139 modules are available in three basic variants. The JN5139-xxx-M00 features an integrated antenna. The JN5139-xxx-M01 / M03 comes with an antenna connector. The JN5139-xxx-M02 / M04 offers a power amplifier and LNA for extended range. These NXP wireless modules use a JN5139 IEEE 802.15.4 compliant microcontroller to provide a comprehensive solution with high radio performance and all RF components included. The MCU combines an on-chip 32-bit RISC core, high performance 2.4GHz transceiver, 192kB of ROM, and 96kB of RAM. NXP Semiconductors JN5139 modules are ideal for use in robust and secure low-power wireless applications, wireless sensor networks, home and commercial building automation, and more.