United States United States
Please confirm your currency selection:


NXP PTN3360D HDMI / DVI Level Shifters

NXP Semiconductors PTN3360D HDMI / DVI level shifters feature an active DDC buffer, supporting deep color mode. The NXP PTN3360D converts four lanes of low-swing AC-coupled differential input signals to DVI v1.0 and HDMI v1.3a compliant open-drain current-steering differential input signals, up to 2.5 Gbit/s per lan to support 36-bit deep color mode. The NXP Semiconductors PTN3360D HDMI / DVI level shifter is ideal for a variety of applications, including PC motherboard/graphics card, Docking station, DisplayPort to HDMI adapters supporting 36-bit deep color mode, and DisplayPort to DVI adapters required to drive long cables.

Level Shifting Features
  • Converts four lanes of low-swing AC-coupled differential input signals to DVI v1.0 and HDMI v1.3a compliant open-drain current-steering differential output signals
  • TMDS level shifting operation up to 2.5 Gbit/s per lane (250 MHz character clock)supporting 36-bit deep color mode
  • Programmable equalizer
  • Integrated DDC buffering and level shifting (3.3 V source to 5 V sink side)
  • Rise time accelerator on sink-side DDC ports
  • HPD non-inverting level shift from 0 V on the sink side to 0 V on the source side, or from 5 V on the sink side to 3.3 V on the source side
  • Integrated 200 kΩ pull-down resistor on HPD sink input guarantees ‘input LOW’ when no display is plugged in
General Features
  • Power supply 3.0 V to 3.6 V
  • ESD resilience to 6 kV HBM, 1 kV CDM
  • Power-saving modes (using output enable)
  • Back-current-safe design on all sink-side main link, DDC and HPD terminals
  • Transparent operation: no re-timing or software configuration required
Applications
  • PC motherboard/graphics card
  • Docking station
  • DisplayPort to HDMI adapters supporting 36-bit deep color mode
  • DisplayPort to DVI adapters required to drive long cables
  • NXP Semiconductors
  • Semiconductors|Integrated Circuits|IC-Interface