United States United States
Please confirm your currency selection:


NXP Semiconductors NX3V1G / NX3V1T Analog Switches

View Product List


Additional Resources

NXP NX3V1G / NX3V1T Analog Switches

NXP Semiconductors NX3V1G and NX3V1T are SPST (single-pole single-throw) analog switches with a wide supply voltage range from 1.4V to 4.3V and very low peak ON resistance. NXP NX3V1G and NX3V1T SPST analog switches feature high noise immunity and CMOS low-power consumption. These NXP Semiconductors analog switches are ideal for use in cell phone, PDA, and portable media player applications.


Features
  • Wide supply voltage range from 1.4V to 4.3V
  • Very low ON resistance (peak):
    • 0.8 Ω (typical) at VCC = 1.4V
    • 0.5 Ω (typical) at VCC = 1.65V
    • 0.3 Ω (typical) at VCC = 2.3V
    • 0.25 Ω (typical) at VCC = 2.7V
    • 0.25 Ω (typical) at VCC = 4.3V
  • High noise immunity
  • ESD protection:
    • HBM JESD22-A114F Class 3A exceeds 7500V
    • MM JESD22-A115-A exceeds 200V
    • CDM AEC-Q100-011 revision B exceeds 1000V
    • IEC61000-4-2 contact discharge exceeds 6000 V for switch ports
  • CMOS low-power consumption
  • Latch-up performance exceeds 100mA per JESD 78B Class II Level A
  • Enable input accepts voltages above supply voltage
  • 1.8V control logic at VCC = 3.6V
  • Very low supply current, even when input is below VCC
  • High current handling capability (500mA continuous current under 3.3 V supply)
  • Specified from -40°C to +85°C and from -40°C to +125°C
Applications
  • Cell phones
  • PDAs
  • Portable media players
  • NXP Semiconductors
  • Semiconductors|Integrated Circuits|IC-Logic|IC-Switch