United States United States
Please confirm your currency selection:


NXP Jennic JN5148-EK010 Evaluation Kit

View Product Details


Additional Resources

NXP Jennic JN5148-EK010 Evaluation Kit

The NXP Semiconductors Jennic JN5148-EK010 Evaluation Kit provides a complete environment for the development of JenNet and ZigBee PRO applications based on the JN5148 wireless microcontroller. The NXP JN5148-EK010 Evaluation Kit contains a complete package of hardware and software, including five wireless sensor nodes, an unrestricted software developer kit (SDK), and example code. The SDK provides a complete set of development tools, software libraries, and APIs (application programming interfaces) for programming and controlling the on-chip peripherals of the JN5148, configuring and managing the network, and providing data communication. The hardware nodes are pre-programmed out of the box and demonstrate an example home sensor demo that monitors the state of sensors on the wireless nodes and presents this information on the controller node's LCD display. The NXP Semiconductors JN5148-EK010 Kit is designed for developing a variety of applications, including smart energy/smart grid, building automation, industrial automation and control, home control, and medical.


Features
  • Wireless sensor nodes (5 off)
    • JN5148 module
      • 2 x PCB antenna
      • 3 x uFl connected to SMA external antenna
    • Onboard temperature, light level and humidity sensors
    • JN5148 IO expansion port
    • 2 x USB cables
    • Battery or external power supply
    • 1 node with bitmapped LCD
  • High power modules (2 off)
    • JN5148 high power module for extended range
  • Software development kit
    • GNU-based toolchain - C compiler
    • Flash programmer
    • Eclipse IDE
    • GNU Debugger (GDB) integrated in Eclipse
    • Microcontroller and peripheral libraries
    • JenNet and ZigBee PRO libraries
Benefits
  • Complete SDK and network stack
  • JenNet stack for quick and easy development of proprietary systems
  • Stack and hardware "ZigBee Compliant Platform" certified
  • Unrestricted development environment - no license fee
  • Rapid application development and demonstration
Applications
  • Smart energy / smart grid
  • Building Automation
  • Industrial Automation and Control
  • Home Control
  • Medical

NXP Jennic JN5148-001 Modules

NXP JN5148-001 modules are a comprehensive wireless solution featuring a JN5148-001 MCU. These wireless modules provide high-performance memory, CPU, and radio. All RF components are included. Three module variants are available: JN5148-001-M00 with an integrated antenna, JN5148-001-M03 with an antenna connector, and JN5148-001-M04 with an antenna connector, power amplifier, and LNA for extended range.

Hardware Architecture
Hardware Architecture
  • NXP Semiconductors
  • Wireless
  • Development Tools