United States United States
Please confirm your currency selection:






NXP LPC313x

Embedded designers can now take advantage of higher performance, lower power consumption, and a smaller footprint in applications that require flexible USB connectivity — all at a significantly lower price point with NXP's LPC313x microcontrollers, the industry's lowest cost ARM9 microcontrollers with high-speed (480Mbps) USB 2.0 On-The-Go (OTG).

View Products List



Key Features:

  • 180MHz, 32-bit ARM926EJ-S Core
  • High Speed USB 2.0 OTG with On-Chip PHY
  • Up to 192KB of Internal SRAM
  • Dynamic Clock Gating and Scaling
  • NAND Flash Controller with 8-Bit ECC
  • MMC/SD/SDIO/CE-ATA Memory Card Interface
  • LCD Interface
  • Comprehensive Set of Serial Interfaces

    Applications:

    Industrial

    • Industrial Controls
    • Factory and Building Automation
    • POS Systems
    • Bar Code Readers
    • E-Metering
    • Security Systems
    • Smart Cards with USB Flash
    • Power Management Systems

    Automotive

    • Engine Diagnostics
    • In-Dash Audio

    Consumer

    • Advanced Remote Controls
    • Language Translators
    • A/V Home Devices
    • Mobile and PC Accessories

    Communications

    • I/O Communication
    • Network Controllers

    Medical

    • Portable Diagnostics
    • Pump and Flow Metering Devices


    • NXP Semiconductors
    • Semiconductors|IC-MCU/MPU