United States United States
Please confirm your currency selection:


NXP Semiconductors TDA5051A Lighting Master-Slave Demo Board
View Product Detail


Additional Resources

NXP Semiconductors TDA5051A
Lighting Master-Slave Demo Board

NXP Semiconductors TDA5051A Lighting Master-Slave Demo Board consists of a master controller and a slave lighting controller. The master controller uses the High-Bay board, which consists of the LPC1114 microcontroller, the TDA5051A PLM IC, and power management circuitry. An AC-DC converter is used to provide +13V DC supply voltage. The master employs 4 × PCF8883 capacitive proximity switches to provide On/Off, Dim Up, Dim Down, and Select outputs of the remote lighting slave controller. The slave controller consists of the High-Bay board, an AC-DC converter to provide +13V supply voltage, and an LED array. For the NXP Semiconductors TDA5051A Lighting Master-Slave Demo Board, both the master and slave controllers are housed in a plastic box with 110V AC power cords.

TDA5051A Features
  • Full digital carrier generation and shaping
  • Modulation/demodulation frequency set by clock adjustment, from microcontroller or on-chip oscillator
  • High clock rate of 6-bit D/A (Digital to Analog) converter for rejection of aliasing components
  • Fully integrated output power stage with overload protection
  • Automatic Gain Control (AGC) at receiver input
  • 8-bit A/D (Analog to Digital) converter and narrow digital filtering
  • Digital demodulation delivering baseband data
  • Easy compliance with EN50065-1 with simple coupling network
  • Few external components for low cost applications
  • SO16 plastic package
TDA5051A Applications
  • Home appliance control (air conditioning, shutters, lighting, alarms and so on)
  • Energy/heating control
  • Amplitude Shift Keying (ASK) data transmission using the home power network
Master Lighting Controller Block Diagram

Master Lighting Controller Block Diagram
Slave Lighting Controller Block Diagram

Slave Lighting Controller Block Diagram

Demo Board Interface Connections — Master Configuration

Demo Board Interface Connections — Master Configuration

Demo Board Interface Connections — Slave Configuration

Demo Board Interface Connections — Slave Configuration


NXP Video: Master/Slave Lighting Control Demo

  • NXP Semiconductors
  • Development Tools|Embedded Solutions|Semiconductors|Integrated Circuits|IC-Power Management