National Semiconductor LMP7701/LMP7702 Precision Rail-to-Rail Amplifiers National Semiconductor's LMP7701/LMP7702 Precision Rail-to-Rail Amplifiers, part of the LMP® product family, are single and dual low offset voltage, rail-to-rail input and output precision amplifiers that feature a CMOS input stage and wide supply voltage range. The VIP50 technology built into National's LMP7701/LMP7702 precision amplifiers allows the combination of a CMOS input stage and 12V common mode and supply voltage range, making these amplifiers ideal for applications where conventional CMOS parts could not operate under this and other desired voltage conditions. The rail-to-rail input stage integrated into the LMP7701/LMP7702 significantly reduces the CMRR glitch usually associated with rail-to-rail amplifiers.
|