United States United States
Please confirm your currency selection:


ECIA Authorized NorComp Distributor

NorComp

NorComp is a leader in the design and worldwide manufacture of I/O interconnect products. NorComp produces a broad range of connectors. The company focus is on providing comprehensive interconnect solutions to the challenges posed by emerging electronic platforms.

NorComp IP67 SEAL-D™ D-Sub Connectors

The NorComp IP67 SEAL-D™ D-Sub Connectors utilize a proprietary sealing technology which maintains the same physical size and footprint as standard D-Sub products. This drop-in replacement eliminates the need to redesign enclosures and PC boards when implementing IP67 design upgrades and reduces space on new designs. The NorComp IP67 SEAL-D D-Sub Connectors are available in standard and high density configurations, as well as 3 termination types. Ideal for electronics that are used outdoors, remote sensors, gauges, and data loggers that are exposed to the elements, and any electronics that are routinely subjected to wash down and short term immersion.
NEW! Now available in new size and footprint.

NorComp D-Sub Backshells

The versatile NorComp D-Subminiature Backshells give the option of plastic, metalized plastic or die cast materials, as well as straight 35, 40, 45, 60, 90, 180 degree and combination entry positions. The backshells feature a nickel-over-copper plating for the die cast and metalized plastic, over 70db shielding for die cast, and 60db shielding for the metalized plastic version. The NorComp D-Sub Backshells are cost effective and feature easy assembly to reduce manufacturing costs.

NorComp High Density Screw Machined D-Subs

NorComp's robust High Density Screw Machined D-Subs are designed with a reduced footprint for applications where space is limited and durable performance is required. Available in 15, 26, 44, and 62 sizes/positions, NorComp's metal shell High Density Screw Machined D-Subs provide EMI/RFI shielding and accommodate standard D-sub backshells. The devices are available in vertical and right angle PC board mount, as well as solder cup for external or panel mounted cable applications.

NorComp Modular Adapter Kits

NorComp's Modular Adapter Kits are supplied with pre-crimped contacts on conductors and available in three sizes including RJ-9 pos, RJ-15 pos, and RJ-25 pos. The snap together design allows for low-cost assembly, no crimp tools required, and 4-40 thumbscrews pre-installed in the backshell.