United States United States
Please confirm your currency selection:


JWLW Series Molded Rocker Switches

NKK's JWLW Series comprises the industry's first molded Rocker Switch with TV rating. These switches have sealed panels and are designed to handle large inrush current, with high electrical capacity of 16 Amps at 125/250V AC. JWLW switch models are certified for TV-8 rating and meet IP67 of IEC60529 standards. Other features of NKK's JWLW Series molded Rocker Switches are exterior seal of acrylonitrile butadiene rubber covering a flat flange, black or red caps, black housing, solder lug/quick connect terminals at .187"(4.75mm), double pole single throw (DPST) and double pole double throw (DPDT) switch dimensions, unique construction to break light contact welds, increased electrical life with specially designed plate to minimize contact bounce, interior cover for dust resistance, molded terminals and sealed epoxy to lock out dust and other contaminants, and housing and case made of heat-resistant resin that meet the UL94V-0 standard. JWLW Series Rocker Switches were designed for use as "Power On" devices in equipment where a high tungsten inrush current is anticipated.

FEATURES
  • Sealed Panels
  • High electrical capacity of 16 Amps
  • 125/250V AC
  • TV-8 rating
  • Meets IP67 of IEC60529 standards
  • Increased electrical life
  • Interior cover between actuator and contact area
  • Solder lug/quick connect terminals
  • Housing and case of heat-resistant resin that meet the UL94V-0 standard
  • Unique construction to break light contact welds
  • Available in DPST and DPDT switch configuration
  • Black housing
  • Black or red switch caps
APPLICATIONS
  • Industrial equipment
  • Heavy machinery
  • Transportation services
  • Restaurant equipment
  • Medical equipment
  • Telecommunications devices
Part Number Circuits Cap Colors Rocker Inscription Orientation
JWLW21RCIA ON-NONE-OFF Red Horizontal
JWLW22RAA ON-NONE-ON Black No Inscription
JWLW22RCA ON-NONE-ON Red No inscription
JWLW21RA1A ON-NONE-OFF Black Horizontal
  • NKK Switches
  • Electromechanical|Switches