|
|
|
|
|
|

       
|
|
|
|
|
|
|
|
Texas Instrument´s PCF8574 Remote 8-bit I/O Expander for the two-line bidirectional bus (I2C) is designed for 2.5V to 6V VCC operation. The device provides general-purpose remote I/O expansion for most MCU families via the I2C interface [serial clock (SCL), serial data (SDA)].
Click here for more info on TI´s new products
|
|
|
|
|
The Vishay / Dale WSL Series SMD Power Metal Strip® Resistors contain a proprietary processing technique that produces extremely low resistance values. This proprietary technique makes them ideal for all types of current sensing, voltage division, and pulse applications including switching and linear power supplies, instruments, and power amplifiers.
Click here for more info on Vishay/Dale´s new products
|
|
|
|
|
|
|
|
FCI´s QuickieTM III Connectors are ideal for cable-to-board applications. Utilizing proven standardized technology, these connectors are available in a variety of headers and receptacles, as well as surface mount and pin-in-paste versions.
Click here for more info on FCI´s new products
|
|
|
|
|
Lumex AstraLEDsTM are high-power, high-intensity LEDs that produce very high output of 30 lumens without additional heatsink or cool-down costs. These SMT, 1W LEDs deliver a total flux level up to 30Lm with a steady power input of 350mA. Designed for use with automatic surface-mount soldering processes and available with two different lens shapes for maximum viewing angle.
Click here for more info on Lumex´s new products
|
|
|
|
|
|
|
|
SMSC´s LAN91C111 Ethernet Controllers facilitate implementation of third generation Fast Ethernet connectivity solutions for embedded applications, implementing the MAC and PHY portion of the CSMA/CD protocol at 10 and 100Mbps.
Click here for more info on SMSC´s new products
|
|
|
|
|
|