NEW Semiconductor Suppliers
NEW Semiconductor Products
Added 12/03/07
Buck Converter: TPS54283
Dual-output, non-synchronous step down converters capable of supporting 2A output applications that operate from a 4.5V to 28V input supply voltage.
See this and other products from LedEngin
Added 11/05/07
Low-Side Gate Driver ICs
Ultra-fast high-current drivers optimized for high-efficiency performance in motor drive and power conversion applications.
See this and other products from IXYS
Added 11/05/07
PCIe Bridge: PI7C9X1xx
Comprised of one PCI Express port and one 32bit/66MHz PCI port, the device can be configured for forward or reverse bridging operation.
See this and other products from Pericom
Added 10/01/07
PSoC® First Touch™ Kit
Kit includes a multifunction FTMF expansion card that is connected to a FTPC bridge through the built-in 8x2 pin expansion port.
See this and other products from Cypress
Added 09/24/07
Development Tools: DM300027 Starter Board
Low-cost, 16-bit, 28-pin board supports 28-pin PIC24 microcontrollers and digital signal controller (DSC) devices.
See this and other products from Microchip
Added 09/17/07
Thermal Sensors: MCP9800/1/2/3
Family of digital temperature sensors with user-programmable registers that provide flexibility for temperature- sensing applications.
See this and other products from Microchip
Added 09/17/07
NCP1606, NCP1605 Power Factor Controllers
High-voltage, efficient standby mode power factor controllers optimized for PC power supplies and off-line appliances requiring power factor correction.
See this and other products from ON Semiconductor
Added 09/17/07
TMP421 Remote and Local Temperature Monitors
Remote temperature monitors with built-in local temperature sensors that add programmable bus addressing to support multiple devices on the same I2C/SMBus.
See this and other products from Texas Instruments
Added 07/23/07
CapSense Capacity Sensing Interfaces
Simple, flexible, and integrated, capacitive sensing replaces mechanical buttons, switches, sliders, and proximity detectors in a variety of systems.
See this and other products from Cypress
Added 07/20/07
NLAS3799B/L Dual DPDT Ultra-Low RON Switch
Ultra-low RON dual DPDT and 0.5O RON analog switch designed for low operating voltage and high current of speaker/microphone switching for cell phone applications.
See this and other products from ON Semiconductor
Added 07/18/07
CY3210-24x23 PSoS® Evaluation Pod
28-pin PDIP adapter that seamlessly connects any PSoC device to the 28-pin PDIP connector on any Cypress PSoC developer kit.
See this and other products from Cypress
Added 07/16/07
PIC18F4520 Development Kit with PCWH Description
Includes Windows IDE compiler and tools needed for programming, debugging, and developing on the Microchip PIC18F4520 chip.
See this and other products from CCS
Added 07/16/07
PIC16F877A Development Kit with PCWH Description
Includes Windows IDE compiler and tools needed for programming, debugging, and developing the Microchip PIC16F628A chip.
See this and other products from CCS
Added 07/16/07
RFID Development Kit with PCW Description
Includes PCW compiler and the tools necessary for programming, debugging, and developing an RFID device.
See this and other products from CCS