NEW Electromechanical Suppliers
NEW Electromechanical Products
Added 11/12/07
Reed Relays – CRF Series and CRR Series
These series are the smallest low-profile relays in the industry and feature a leadless design that eliminates lead skewing and co-planarity issues.
See this and other products from MEDER
Added 11/12/07
Reed Relays – DIP Series
Compatible with all DIP relays, these molded devices feature a very compact design available in low- and high-profile packages.
See this and other products from MEDER
Added 11/12/07
Reed Relays – SIL Series
These Single-in-Line relays require half the PCB board space and feature high-resistance coils of up to 2000O at 12VDC.
See this and other products from MEDER
Added 10/08/07
RDD Lockits™
Round wire, specialty round wire, and flat wire lock kits install with fingertip pressure into an easily punched standard round or double "D" strain- relief hole.
See this and other products from Heyco
Added 08/16/07
MS Series Miniature Snap Action Switches
Miniature snap-action switches available with a wide variety of actuator, operating force, and termination options.
See this and other products from E-Switch
Added 08/13/07
Pushbutton Switches - MP0045
Robust switches for many demanding applications are rated 3A, with 250Vac, and capable of 30,000 cycles at full load.
See this and other products from Bulgin
Added 08/13/07
Pushbutton Switches - MP0042/MP0044
Compact switches that extend less than 21mm behind the panel and are capable of 100,000 operations at full load.
See this and other products from Bulgin