|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » ZMDI » ZMDI ZSSC3026 Low Power 16-Bit Sensor Signal Conditioner - ZDMI
NEWEST Products
ZMDI ZSSC3026 Low Power 16-Bit Sensor Signal Conditioner

ZMDI ZSSC3026 Low Power
16-Bit Sensor Signal Conditioner

ZMDI's ZSSC3026 Low Power 16-Bit Sensor Signal Conditioner (SSC) is designed for high-accuracy amplification and analog-to-digital conversion of a differential input signal. Designed for high resolution altimeter module applications, the ZSSC3026 can perform offset, span, and 1st and 2nd order temperature compensation of the measured signal. Developed for correction of resistive bridge sensors, it can also provide a corrected temperature output measured with an internal sensor.

Features
  • Flexible, programmable analog front-end design; up to 16-bit scalable, charge-balancing two-segment analog-to-digital converter (ADC)
  • Fully programmable gain amplifier accepting sensors from 14 to 72 (linear factor)
  • Internal auto-compensated temperature sensor
  • Digital compensation of individual sensor offset; 1st and 2nd order digital compensation of sensor gain
  • Digital compensation of 1st and 2nd order temperature gain and offset drift
  • Intelligent power management unit
  • Layout customized for die-die bonding with sensor for high-density chip-on-board assembly
  • Typical sensor elements can achieve accuracy of less than ±0.10% FSO @ -40 to 110°C
Applications

The ZSSC3026 is designed for operation in calibrated resistive (pressure) sensor modules:
  • Barometric altitude measurement for portable navigation
  • Altitude measurement for emergency call systems
  • Altitude measurement for car navigation
  • Inside hard disk pressure measurement
  • Weather forecast
  • Fan control
ZMDI Introduces Sensor Signal Conditioner (SSC) ZSSC3026 - Video
Block Diagram
Block Diagram
Application Circuit
Application Circuit
  • ZMDI
  • Power Management
  • Semiconductors|Integrated Circuits|IC-Power Management