|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » ZMDI » ZSPM10x5 PWM Controller - ZDMI
NEWEST Products
ZMDI ZSPM1000 PWM

ZMDI ZSPM10x5 PWM Controller

for Murata Power Solutions Power Block

ZMDI ZSPM10x5 PWM controller is a flexible true-digital single-phase solution, optimally configured for use with the Murata Power Solutions Power Block in smart digital power solutions. The ZSPM10x5 integrates a digital control loop, optimized for maximum flexibility and stability, as well as load step and steady-state performance. In addition, a rich set of protection and monitoring functions is provided. On-chip, non-volatile memory (NVM) and an I²C interface facilitate configuration. The PC-based ZMDI's Pink Power Designer™ provides a user-friendly and easy-to-use interface to the ZSPM10x5 for communication, monitoring, and configuration of the protection and sequencing features.
Learn More About Murata Power Solutions Power Block

Features
  • Programmable digital control loop
  • Advanced digital control techniques
    • Tru-sample Technology™
    • State-Law Control™ (SLC)
    • Sub-cycle Response™ (SCR)
  • Improved transient response and noise immunity
  • Protection features
    • Over-current protection
    • Over-voltage protection (VIN, VOUT)
    • Under-voltage protection (VIN, VOUT)
    • Overloaded start-up
    • Restart and delay
    • Internal & external over-temperature protection (ZSPM1035 only)
    • Continuous retry "hiccup" mode for fault conditions (ZSPM1035 only)
  • Optimized pre-configured digital loop compensators for the Murata Power Block
  • Fuse-based NVM for improved reliability (ZSPM1025 only)
  • Operation from a single 5V or 3.3V supply
  • Optional PMBus™ address selection without external resistors
Applications
  • Telecom Switches
  • Servers and Storage
  • Base Stations
  • Network Routers
  • Industrial Applications
  • Single-Rail/Single-Phase
  • Supplies for Processors, ASICs, FPGAs, DSPs

  • ZMDI