|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Yamaichi Electronics » Yamaichi Y-Sol4 F.A.T Connectors
NEWEST Products
Yamaichi Electronics Logo
  Yamaichi YSol4 FAT Connector

View Product List
Additional Resources:
Datasheet

Yamaichi Y-Sol4 F.A.T Connectors

Yamaichi Electronics Y-Sol4 Field Assembly Type (F.A.T.) Connectors feature easy-to-operate components for fast field assembly. The 3-step assembly process allows PV Panel installers to reduce assembly time. Available in male and female versions, Y-Sol4 F.A.T. Connectors have only two parts to connect to the cable and do not require tools to complete the assembly. The connection is closed by simply screwing the two parts together.

Y-Sol4 F.A.T. Connectors are designed to support various cable radiuses ranging from 16 AWG – 10 AWG. The series offers a 30A current rating with IP Protection class II and IP67 protection. Y-Sol4 F.A.T. Connectors' capability of handling high voltage requirements (maximum voltage 1,000V TUV) makes it an ideal option for high output PV panel modules.

Features
  • 1,000V TUV Rating Approved
  • Applicable Cable Radius: 16 AWG (3.5mm²) – 10 AWG (4.0mm²)
  • Easy 3-Step Assembly Process
  • MC4 Compatible
  • Recommended Assembly Tool: PVK-01-001
Specifications
  • Degree of Protection: IP67
  • IP Protection class: II
  • Current Rating: 30A
  • Voltage Rating: 1,000V DC (TUV EN50521) completed
  • Operating Temperature: -40°C ~ 85°C
 Y-Sol4 F.A.T. Connector 3-Step Assembly Process
 Y-Sol4 F.A.T. Connector 3-Step Assembly Process


  • Yamaichi Electronics
  • Connectors|Photovoltaic