Yamaichi Y-SOL4BOX Monopole Junction Box
Yamaichi Electronics Y-SOL4BOX Monopole Junction Box for PV Panel provides design flexibility in junction box position and cable assembly length. Y-SOL4BOX features a low profile module design and optional industry-standard connector or over-molded interface. UL 600V approved, the Y-SOL4BOX Monopole Junction Box offers ratings of 600VDC (UL E327948 Vol. 1 SEC 2 or UL E327948 Vol. 1 SEC 3), 30A, Application Class A, and Over Voltage Category III.
Features
-
Offers both connectorized interface and over-molding designs for cable connection
- UL 600V Approved
- Complete module design freedom over junction box position and cable assembly length
-
Applicable Connectors: Please refer to Yamaichi Electronics’ PV*0402-202 product series
Electrical Specifications
-
Rated voltage: 600VDC
(UL E327948 Vol. 1 SEC 2 for Y-SOL4BOX-U003X-0 series; UL E327948 Vol. 1 SEC 3 for Y-SOL4BOX-U004X-0 series)
-
Rated current: 30A
-
Application class: Class A
-
Over voltage category: III
|