Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Wurth Electronics » Wurth Electronics WE-LHMI High Current Power Inductors
NEWEST Products

Wurth Electronics WE-LHMI
High Current Power Inductors

Wurth Electronics' WE-LHMI SMD Power Inductors are high current power inductors that consist of several sizes to accommodate various circuit design needs. The WE-LHMI SMD Power Inductors from Wurth Electronics offer a broad range of inductance values from 0.1µH up to 22µH with currents up to 40A. These compact inductors also have low DCR, making them ideal for high-efficiency Point-of-Load converters or DC/DC converters for FPGAs and graphic cards. The WE-LHMI series is also used with battery powered devices where every percentage gain in efficiency can extend the runtime of the device. WE-LHMI SMD Power Inductors are available in sizes 4x4x2, 7x7x3, 7x7x5, 10x10x4, and 13x13x3.5mm.

FEATURES
  • Compact design
  • Magnetically shielded
  • High current capability
  • Handles high transient current spikes
  • No acoustic noise and no leakage field
  • Operating temperature: -40° to +125°C
APPLICATIONS
  • DC/DC converters for high current power supplies
  • DC/DC converters for Field Programmable Gate Arrays (FPGA)
  • POL converters
  • Portable power like PDA, digital camera
  • Mainboards/graphic cards
  • Battery powered devices
  • Wurth Electronics
  • Passive Components|Inductors