|
WR-FFC Flat Flexible Cables
05/08/2013 -
Wurth Electronics WR-FFC 0.50mm Flat Flexible Cables have been developed
to meet the high combination of requirements like low profile,
light-weight, secure and removable connections.
|
Learn More
|
|
WE-SECF EMI Contact Fingers
05/06/2013 -
Made of gold-plated copper-beryllium can be SMD assembled by means of a pick-and-place platform.
|
Learn More
|
|
Power Elements Terminals
02/25/2013 -
Provide current capability of up to 10A per individual PCB pin and an ultra low contact resistance of only 100-200µOhms.
|
Learn More
|
|
Energy Harvesting Solution To Go Kit
02/01/2013 -
Provides easy access to energy harvesting technologies for design of future batteryless products.
|
Learn More
|
|
EHP Energy Harvesting Power Inductors
01/16/2013 -
Feature low profile of 4mm, small footprint of 6 x 6 mm, and very low secondary RDC.
|
Learn More
|
|
TFCH Common Mode Chokes
01/14/2013 -
Ideal for low power mains applications.
|
Learn More
|
|
WE-SCC Common Mode Chokes
12/14/2012 -
Capable of handling currents of up to 4.75 A, and rated for industrial operating temperature.
|
Learn More
|
|
WE-LQ SMD Inductors
11/16/2012 -
Miniature chip inductors wound on a special ferrite core, with small
inductances for compact circuits, high Q at high frequencies, low
DC-resistance.
|
Learn More
|
|
WE-TI High Voltage Radial Leaded Wire Wound Inductors
11/07/2012 -
Radial through-hole inductor with high saturation core material.
|
Learn More
|
|
WE-PFC Power Factor Correction Chokes
11/05/2012 -
For active PFC designs of up to 250W power supplies.
|
Learn More
|
|
WE-GDT Series Gate Drive Transformers
10/30/2012 -
Isolation voltage of 1.5kV to meet all safety requirements.
|
Learn More
|
|
WE-SHC PCB Board Shields for EMI Protection
10/25/2012 -
Shielding effectiveness is up to 60dB from 500MHz to 3GHz.
|
Learn More
|
|
WE-LT Conductive Gaskets
10/17/2012 -
Shielding results of over 80 dB at 100 MHz can be achieved.
|
Learn More
|
|
WE-HCM SMD High Current Flat Wire Inductors
10/03/2012 -
Lowest core losses (MnZn), high saturation current up to 60 A, extremely low DCR.
|
Learn More
|
|
WE-TI Radial Leaded Wire Wound Inductors
09/27/2012 -
Radial through-hole inductor with high saturation core material, small size,
maximum current up to 8.5 A; custom designs on request.
|
Learn More
|
|
Wurth Electronics Power Inductors
09/26/2012 -
Wide range of power inductors.
|
Learn More
|
|
Wurth Electronics WE-HCI 1890 High Current Power Inductors
09/24/2012 -
Magnetically shielded, high current inductor.
|
View Products
|
|
WE-PF SMD EMI Suppression Power Ferrites
09/11/2012 -
Have the best EMI suppression within frequency range of 10-100MHz.
|
Learn More
|
|
WE-ASI SMD Wire Wound Inductors
08/30/2012 -
Specially designed for sensor and actuator interfaces.
|
Learn More
|
|
WE-TDC Coupled Inductors
07/31/2012 -
Small size with low leakage inductance, low losses, and high current
capabilities.
|
Learn More
|
|
Star Bueno Snap Ferrites
07/31/2012 -
Internal cable pre-fixing and key lock mechanism.
|
Learn More
|
|
WE-DD Coupled Inductors
07/31/2012 -
Available in two general package sizes: 7mm x 7mm and 12mm x 12mm.
|
Learn More
|
|
WE-SD Rod Core Inductors
07/31/2012 -
High mechanical stability and high saturation currents.
|
Learn More
|
|
WE-SL1 Common Mode Chokes
07/25/2012 -
Offers super-low profile, resulting in outstanding common mode noise suppression.
|
Learn More
|
|
Qi Wireless Power Charging Coils
07/17/2012 -
Allow power to be transferred wirelessly through an inductive coupling at a short range.
|
Learn More
|